Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HI 77400P :: Calibration kit for pH 4.01 and pH 7.01

Item-No.: HI 77400P
€19,60



Bargain Item!
Limited amount available.

HI 77400P

  • Product Description
  • Technical information
  • General
    • Type
    • Calibration kit
    • Design
    • For pH 4.01 and pH 7.01
  • Packaging
    • Packaging
    • 5x 20 ml bag each (pH 4.01 pH + 7.01)

Calibration kit for HI 98127, HI 98128, HI 98103, HI 98107, HI 98129

Consists of 5 pH 4.01 bags and 5 pH 7.01 bags each 20 ml.



Manufacturer : HANNA INSTRUMENTS
Factory number : HI 77400P
Package weight : 0.273 kg
RoHS : conform
Technical information
  • General
    • Type
    • Calibration kit
    • Design
    • For pH 4.01 and pH 7.01
  • Packaging
    • Packaging
    • 5x 20 ml bag each (pH 4.01 pH + 7.01)
Datasheet/manual