Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GAMMA-SCOUT02 :: Gamma Scout Geiger counter with alarm ticker


GAMMA-SCOUT02

  • Product Description
  • Technical information
  • General
    • Type
    • Geiger counter
    • Design
    • Acoustic alarm
  • Display
    • Display
    • LCD
    • Display
    • 4-digit
  • Implementation
    • Measurement range
    • 0 - 1000 µSv/h
    • Type of battery
    • Li-ion battery (installed)
  • Measures
    • Width
    • 72 mm
    • Height
    • 30 mm
    • Depth
    • 163 mm
  • Interfaces
    • Connection
    • USB
  • Weights
    • Weight
    • 156 g

A handy device for the determination of radioactivity. The device measures alpha, beta and gamma radiation and logs the measurement data on request also over long time periods. The interface allows the transfer and evaluation of the measurement data on a personal computer. Thanks to the sophisticated patented electronics with low power consumption the built-in battery holds power for years. The Gamma-Scout 02 provides an audible indicator for radiation occurrence with a limit warning and ticker.
The user can set threshold limits
beyond which the GAMMA-SCOUT®
sends out a warning signal and sets a warning signal in
the display.

• Measuring range: alpha radiation · beta radiation · gamma radiation
• Alpha radiation from 4 MeV
• Beta radiation: from 0.2 MeV
• Gamma radiation: from 0.02 MeV
• Gamma sensitivity: 95 pulses/min at 1 µSv/h
• Zero effect (shielded: 5 cm lead) < 10 pulses/min
• Radiation detection: end window counter tube in line with Geiger Muller principle
• Recording intervals: 1/10 minutes-1/1 hour-1/1 day-1/1 week
• Voltage supply: lithium battery
• PC interface, USB
• Dimensions: 70 x 161 x 30 mm / 155g



Manufacturer : GAMMA SCOUT
Factory number : GAMMA SCOUT W/ALERT
Package weight : 0.416 kg
RoHS : conform
Technical information
  • General
    • Type
    • Geiger counter
    • Design
    • Acoustic alarm
  • Display
    • Display
    • LCD
    • Display
    • 4-digit
  • Implementation
    • Measurement range
    • 0 - 1000 µSv/h
    • Type of battery
    • Li-ion battery (installed)
  • Measures
    • Width
    • 72 mm
    • Height
    • 30 mm
    • Depth
    • 163 mm
  • Interfaces
    • Connection
    • USB
  • Weights
    • Weight
    • 156 g
Datasheet/manual