Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GAMMA-SCOUT R :: Geiger counter Gamma Scout rechargeable with alarm ticker

Item-No.: GAMMA-SCOUT R
€434,00




GAMMA-SCOUT R

  • Product Description
  • Technical information
  • General
    • Type
    • Geiger counter
    • Technology
    • mit akustischem Alarm
    • Colour
    • Yellow
  • Display
    • Display
    • LCD
    • Display
    • 4-digit
  • Implementation
    • Measurement range
    • 0 - 1000 µSv/h
    • Type of battery
    • Akku, Li-Ion (fest verbaut)
  • Measures
    • Width
    • 163 mm
    • Height
    • 72 mm
    • Depth
    • 30 mm
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 156 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 110 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

A handy device for the determination of radioactivity. The device measures alpha, beta and gamma radiation and logs the measurement data on request also over long time periods. The interface allows the transfer and evaluation of the measurement data on a personal computer. Thanks to the sophisticated patented electronics with low power consumption the built-in battery holds power over a long period of time. The Gamma-Scout 02 provides an audible indicator for radiation occurrence with a limit warning and ticker.
The user can set a threshold limit; the GAMMA-SCOUT® sends out a warning signal when this value is exceeded.

Battery charging via USB or mains plug (supplied).

• Measuring range: alpha radiation · beta radiation · gamma radiation
• PC-readout software on CD-ROM for Windows
• Alpha radiation from 4 MeV
• Beta radiation: from 0.2 MeV
• Gamma radiation: from 0.02 MeV
• Gamma sensitivity: 95 pulses/min at 1 µSv/h
• Zero effect (shielded: 5 cm lead) < 10 pulses/min
• Radiation detection: end window counter tube in line with Geiger Muller principle
• Recording intervals: 1/10 minutes-1/1 hour-1/1 day-1/1 week
• Voltage supply: lithium battery
• PC interface, USB
• Dimensions: 70 x 161 x 30 mm / 155g



Manufacturer : GAMMA SCOUT
Factory number : RECHARGEABLE
Package weight : 0.448 kg
RoHS : conform
Technical information
  • General
    • Type
    • Geiger counter
    • Technology
    • mit akustischem Alarm
    • Colour
    • Yellow
  • Display
    • Display
    • LCD
    • Display
    • 4-digit
  • Implementation
    • Measurement range
    • 0 - 1000 µSv/h
    • Type of battery
    • Akku, Li-Ion (fest verbaut)
  • Measures
    • Width
    • 163 mm
    • Height
    • 72 mm
    • Depth
    • 30 mm
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 156 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 110 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual