• Display

  • Display

  • Measurement range


  • pH, nitrate and Radioactivity Level Measurement

  •  1 - 15 of  15  items. 
 
  • Type:

    Geiger counter

  • Design:

    With acoustic ticker and headphone outlet

  • Display:

    LCD

  • Display:

    Illuminated

  • Length:

    180 mm

  • Width:

    86 mm

  • Height:

    45 mm

  • Colour:

    White

  • Type of battery:

    9 V block battery

  • Weight:

    150 g

Weight incl.:

0.30 kg

 
  • Type:

    Geiger counter

  • Design:

    Acoustic alarm and battery

  • Display:

    LCD

  • Display:

    4-digit

  • Measurement range:

    0 - 1000 µSv/h

  • Width:

    72 mm

  • Height:

    30 mm

  • Depth:

    163 mm

  • Connection:

    USB

  • Weight:

    156 g

  • Power unit, inclusive:

    Yes

  • Mains voltage input:

    110 - 240 V AC

  • Mains frequency:

    50/60 Hz

  • Mains plug:

    C - Euro plug CEE 7/16

  • Power supply, on device:

    Plug housing

Weight incl.:

0.45 kg

 
  • Type:

    Geiger counter

  • Display:

    LCD

  • Display:

    4-digit

  • Measurement range:

    0 - 1000 µSv/h

  • Width:

    72 mm

  • Height:

    30 mm

  • Depth:

    163 mm

  • Type of battery:

    Li-ion battery (installed)

  • Connection:

    USB

  • Weight:

    156 g

Weight incl.:

0.42 kg

 
  • Type:

    Geiger counter

  • Design:

    Acoustic alarm

  • Display:

    LCD

  • Display:

    4-digit

  • Measurement range:

    0 - 1000 µSv/h

  • Width:

    72 mm

  • Height:

    30 mm

  • Depth:

    163 mm

  • Type of battery:

    Li-ion battery (installed)

  • Connection:

    USB

  • Weight:

    156 g

Weight incl.:

0.42 kg

 
  • Type:

    Multitester

  • Display:

    320 x 240

  • Temperatur max.:

    0° .... +60°

  • Length:

    122 mm

  • Width:

    52 mm

  • Height:

    14 mm

  • Connection:

    Micro USB

  • Weight:

    90 g

Weight incl.:

0.27 kg

 
  • Type:

    Storage fluid

  • Design:

    For PH probes

Weight incl.:

0.61 kg

 
  • Type:

    LF calibration solution

  • Packaging:

    500 ml bottle

Weight incl.:

0.53 kg

 
  • Type:

    Calibration kit

  • Design:

    For pH 4.01 and pH 7.01

  • Packaging:

    5x 20 ml bag each (pH 4.01 pH + 7.01)

Weight incl.:

0.27 kg

 
  • Type:

    pH meter

  • Measurement range:

    0.0 - 14.0 pH

  • Length:

    66 mm

  • Width:

    50 mm

  • Height:

    25 mm

  • Type of battery:

    2x 1.5 V SG 13

  • Accuracy:

    ±0,2 pH

  • Accessory:

    Batteries, pH electrode, HI 1270, manual

Weight incl.:

0.13 kg

 
  • Type:

    pH meter

  • Measurement range:

    0.0 - 14.0 pH

  • Length:

    175 mm

  • Width:

    41 mm

  • Height:

    23 mm

  • Type of battery:

    4x SG 13 1.5 V

  • Accuracy:

    ±0,1 pH

  • Accessory:

    Batteries, pH electrode, manual

  • Weight:

    95 g

Weight incl.:

0.13 kg

 
  • Type:

    pH meter

  • Design:

    Temperature display

  • Measurement range:

    0.0 - 14.0 pH, 0.0 - 60.0 °C

  • Length:

    163 mm

  • Width:

    40 mm

  • Height:

    26 mm

  • Type of battery:

    4x SG 13 1.5 V

  • Accuracy:

    ±0,1 pH, ±0,5 °C

  • Accessory:

    4x 1.5 V battery, pH electrode, manual

Weight incl.:

0.14 kg

 
  • Type:

    pH meter

  • Design:

    Temperature display

  • Measurement range:

    0.0 - 14.0 pH, 0.0 - 60.0 °C

  • Length:

    163 mm

  • Width:

    40 mm

  • Height:

    26 mm

  • Type of battery:

    4x SG 13 1.5 V

  • Accuracy:

    ±0,05 pH, ±0,5 °C

  • Accessory:

    4x 1.5 V battery, pH electrode, manual

Weight incl.:

0.14 kg

 
  • Type:

    Multimeter

  • Design:

    For pH, °C, LF and TDS measurements

  • Measurement range:

    0-14 pH, 0-60 °C, 0-3999 µS/cm, 0-2000 mg/l

  • Type of battery:

    4x SG 13 1.5 V

  • Accuracy:

    ±0,01 pH, ±0,5 °C

Weight incl.:

0.15 kg

 
This 2 in 1 PH meter with single hand operations measures the pH value of aqueous fluids through the galvanic potential difference between acidic, neutral or basic liquids. In addition, the temperature of the liquid is measured and indicated with simultaneous display of both readings on the LCD display with permanent backlight illumination. In addition to the automatic temperature compensation (ATC) and the auto-calibration for highest measurement accuracy, the device is IP-65 water proof and therefore ideal suitable for use in the educational-, training-, same as for the science- and research-area.

• 3 1/2 -digits 11mm LCD display (max. 1999)
• Simultaneous display of PH and temperature value
• Permanent backlight illumination
• Handy housing design with changeable probe
• Convenient single-hand operation for all functions
• IP 65 Waterproof
• Auto Power Off after 4 minutes
• Accessories: Calibration solution, Batteries and User Manual

Weight incl.:

0.59 kg

 
This new PH meter measures the pH value of aqueous liquids using a detachable sensor for fast and accurate evaluation of the measurement results with the galvanic potential difference between acidic, neutral and basic liquids in contact with the immersion probe tip.
In addition, this device has a potentiometer for calibration on a PH7 value with an enclosed screwdriver, and a neutralization solution for the sensor. The large LCD display is equipped with a permanent backlight illumination of the display and can be read easily even from a bigger distance. For long-term use, the device also has a built-in rechargeable battery and a charger for the mains power connection. Through its convenient design, large display, and the extensive accessories, this meter is ideal suitable for use in education, training, and science
as same as in the research area.

• 3 1/2 -digits 22 mm LCD display (max. 1999)
• Permanent backlight illumination
• Handy housing design with detachable probe
• Accessories: Carrying Case, PH Sensor Probe, Neutralization liquid, Calibration Screwdriver and Manual

Weight incl.:

0.64 kg