0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARCHOS 503664 :: Outdoor Smartphone, 5" (12,70 cm), 16 GB

SAVE15%
Item-No.: ARCHOS 503664
 €164,00
 €139,90




Archos Saphir 50X

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quadband + LTE
    • Colour
    • Black
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 7.0 (Nougat)
    • GPS
    • Yes
    • Memory
    • 2 GB
    • ROM
    • 16 GB
  • Display
    • Screen Resolution
    • 12.70
    • Display type
    • IPS
  • Features
    • main camera
    • 13 MP
    • front camera
    • 5 MP
  • Interfaces
    • Bluetooth®
    • 4.0
  • Measures
    • Height
    • 146.6 mm
    • Width
    • 76 mm
    • Depth
    • 13 mm
  • Weights
    • Weight
    • 210 g
  • Electrical values
    • Accumulator
    • Li-Ion, 4000 mAh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/64
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB micro-B
Ruggedized smartphone

The ARCHOS Saphir 50X has been created to resist tough conditions, wherever you go! No need to fear dropping it, even in the water (it is IP68). Its design is made of metal and high quality rubber, and its screen is protected to resist.

Battery life & Versatility
The ARCHOS Saphir 50X combines a Mediatek Quad-core processor, 2GB of RAM, 16GB of internal storage with a 4000 mAh battery. It is fast and powerful for up to two days without any need of power plug. Moreover, thanks to its 13MP camera, it will capture your life in high fidelity.

A Great Display
The ARCHOS Saphir 50X can run all your favorite apps, media or web pages on its bright and colorful display. With its HD definition and its great brightness, your eyes will be amazed each time you look at your phone.

ANDROID Nougat to Go Further
Enjoy the last version of Android - Nougat 7.0 on your ARCHOS Saphir 50X. Fun new feature: double tap on the Overview button to run two apps side-by-side, new way to manage your notifications and your data, battery improvements and of course a full access to the Google Play store



Manufacturer : ARCHOS
Factory number : 503664
Package weight : 0.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quadband + LTE
    • Colour
    • Black
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 7.0 (Nougat)
    • GPS
    • Yes
    • Memory
    • 2 GB
    • ROM
    • 16 GB
  • Display
    • Screen Resolution
    • 12.70
    • Display type
    • IPS
  • Features
    • main camera
    • 13 MP
    • front camera
    • 5 MP
  • Interfaces
    • Bluetooth®
    • 4.0
  • Measures
    • Height
    • 146.6 mm
    • Width
    • 76 mm
    • Depth
    • 13 mm
  • Weights
    • Weight
    • 210 g
  • Electrical values
    • Accumulator
    • Li-Ion, 4000 mAh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/64
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB micro-B
Datasheet/manual
reichelt printfooter