0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FORETREX 601 Outdoor navigation, GPS hiking clock

Item-No.: FORETREX 601
 €249,90

Information

Garmin Foretrex 601

Wrist GPS with Smart Notifications
  • worldwide navigation with a device on your wrist
  • rugged, designed to military standards (MIL-STD-810G); compatible with night vision goggles
  • precise position finding by using GPS, GLONASS and Galileo satellite systems
  • Positioning with navigation sensors including 3-axis accelerometer, 3-axis compass and barometric altimeter; Smart Notifications for receiving email, SMS and alerts
  • Battery life of more than 48 hours in navigation mode, up to one week in UltraTrac™ mode and up to one month in clock mode


Meets all requirements The Foretrex 601 navigation device is extremely robust. They are designed to military standards (MIL-STD-810G) for thermal stress, impact resistance and water resistance. They also include tactical features such as compatibility with night vision goggles and the Jumpmaster mode.

Multi-GNSS navigation, including Galileo The Foretrex 601 supports 3 satellite navigation systems, including GPS, GLONASS and Galileo, to provide better positioning in difficult environments than using GPS alone. With more than 48 hours of battery life in Navigation mode and up to 1 week in UltraTrac mode, you can stay on the go longer.

Navigation sensors, so you don't lose your way. To help you find your way on and off the road, Foretrex 601 offers GPS navigation and tracking, as well as comprehensive sensor features (altimeter, barometer and compass). The integrated altimeter provides altitude data to accurately monitor ascent and descent and the barometer can predict weather changes by displaying short-term trends in air pressure. The electronic 3-axis compass never loses its bearing - neither in motion nor standing still.

Always up to date Foretrex 601 supports Smart Notifications so you can receive emails, SMS messages, and alerts from your phone directly on your device. Launch LiveTrack1 with the Garmin Connect Mobile app, so others can track your journey (if mobile reception is available). Other online features include automatic uploads to our Garmin Connect™ online fitness community and automatic software updates when the device is connected to a mobile device.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • GPS-Navigationsgerät
  • Display
    • Display type
    • Graustufen-Display
    • Display Format
    • 5.08
  • Measures
    • Height
    • 23 mm
    • Width
    • 73 mm
    • Depth
    • 43 mm
  • Electrical values
    • Accumulator
    • 2x AAA Batterien
  • Manufacturer specifications
    • Manufacturer
    • GARMIN
    • Factory number
    • 010-01772-00
    • Package weight
    • 0.219 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0753759181529

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • GPS-Navigationsgerät
  • Display
    • Display type
    • Graustufen-Display
    • Display Format
    • 5.08
  • Measures
    • Height
    • 23 mm
    • Width
    • 73 mm
    • Depth
    • 43 mm
  • Electrical values
    • Accumulator
    • 2x AAA Batterien
  • Manufacturer specifications
    • Manufacturer
    • GARMIN
    • Factory number
    • 010-01772-00
    • Package weight
    • 0.219 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0753759181529

reichelt printfooter