0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RUGGEAR RG100 :: Outdoor mobile phone


RugGear RG100

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Black
    • Technology
    • Quad band
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 5.08
  • Specials
    • StandBy time (max.)
    • 600 h
  • Features
    • Camera
    • 1.3 MP
  • Interfaces
    • Bluetooth®
    • 3.0
  • Implementation
    • Memory
    • 0.08 GB
    • Radio
    • Yes
  • Electrical values
    • Accumulator
    • Li-Ion, 2400 mAh
  • Measures
    • Length
    • 126 mm
    • Width
    • 58 mm
    • Height
    • 23 mm
  • Weights
    • Weight
    • 165 g
The RugGear RG100 is the solid basic mobile phone for outdoor use. Tough and waterproof! The RG100 is equipped with a 1.3 megapixels camera and allows you to take pictures under water.

Especially activities in the darkness are not limited - the RG100 is equipped with a powerful LED torch.

Contents
mobile phone, 2400 mAh battery, USB cable, wall charger, headset, quickstart manual, additional display protection foil, cleaning towel, screwdriver, RugGear sticker



Manufacturer : RUGGEAR
Factory number : A00100
Package weight : 0.53 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Black
    • Technology
    • Quad band
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 5.08
  • Specials
    • StandBy time (max.)
    • 600 h
  • Features
    • Camera
    • 1.3 MP
  • Interfaces
    • Bluetooth®
    • 3.0
  • Implementation
    • Memory
    • 0.08 GB
    • Radio
    • Yes
  • Electrical values
    • Accumulator
    • Li-Ion, 2400 mAh
  • Measures
    • Length
    • 126 mm
    • Width
    • 58 mm
    • Height
    • 23 mm
  • Weights
    • Weight
    • 165 g
reichelt printfooter