0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 55503 Outdoor LED strip light, 2 m


Information

GB 55503

Outdoor LED strip light, 2 m

ideal for outdoor activities: camping, hiking, festivals, terrace, garden, etc.

  • multi-functional – can be used as a flexile strip light or as a camping light
  • 120 LEDs (SMD2835) deliver bright light
  • IP65 – perfect protection in any weather (-20?60°C)
  • reversible USB-A plug – can be connected in any direction
  • compatible with powerbanks, notebooks, mobile phones, etc. with USB-A connection (output: 2.88 A minimum)
  • includes ripstop nylon bag, six silicone ties and six magnetic sliders
  • bag is suitable for transporting the remaining accessories




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • LED strip
    • Mounting form
    • Strip
    • Assembly
    • 120 LEDs
    • Colour
    • Cold white
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 14.4 W
    • Light current
    • 407 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • - W
    • Angle of radiation
    • 120 °
    • Color rendering
    • 80 Ra
  • Electrical values
    • Leistung/m
    • 7.2 W
    • Voltage
    • 5 V
  • Implementation
    • Lamp type
    • Stripe
    • Color temperature
    • Cold white
    • Form
    • Flexible
  • Lamp properties
    • Length
    • 2000 mm
    • Average rated life
    • 50000 h
    • Nominal capacity
    • 15 W
  • Measures
    • Width
    • 12 mm
    • Height
    • 11 mm
  • Energy efficiency
    • Energy Efficiency
    • A
    • Weighted consumption
    • 8 kWh/1.000 h
    • Durability
    • 50000 h
    • lumens per watt
    • 28 lm/W
    • Light flux maintenance
    • 19.6 lm
  • Power supply
    • Voltage
    • 5
    • Low-voltage input
    • 5
  • Manufacturer specifications
    • Manufacturer
    • GOOBAY
    • Factory number
    • 55503
    • Package weight
    • 0.21 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4040849555039

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • LED strip
    • Mounting form
    • Strip
    • Assembly
    • 120 LEDs
    • Colour
    • Cold white
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 14.4 W
    • Light current
    • 407 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • - W
    • Angle of radiation
    • 120 °
    • Color rendering
    • 80 Ra
  • Electrical values
    • Leistung/m
    • 7.2 W
    • Voltage
    • 5 V
  • Implementation
    • Lamp type
    • Stripe
    • Color temperature
    • Cold white
    • Form
    • Flexible
  • Lamp properties
    • Length
    • 2000 mm
    • Average rated life
    • 50000 h
    • Nominal capacity
    • 15 W
  • Measures
    • Width
    • 12 mm
    • Height
    • 11 mm
  • Energy efficiency
    • Energy Efficiency
    • A
    • Weighted consumption
    • 8 kWh/1.000 h
    • Durability
    • 50000 h
    • lumens per watt
    • 28 lm/W
    • Light flux maintenance
    • 19.6 lm
  • Power supply
    • Voltage
    • 5
    • Low-voltage input
    • 5
  • Manufacturer specifications
    • Manufacturer
    • GOOBAY
    • Factory number
    • 55503
    • Package weight
    • 0.21 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4040849555039

reichelt printfooter