0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGIL 410-321 Oszilloscope Analog Discovery 2

Item-No.: DIGIL 410-321
 €269,90
Category of goods: 1 = discountable

Information

ANALOG DISCOVERY 2

Digilent Oszilloscope
• USB Oscilloscope, Logic Analyzer and Variable Power Supply
• Two-channel USB digital oscilloscope
• Two-channel arbitrary function generator
• Stereo audio amplifier
• 16-channel digital logic analyzer (3.3V CMOS, 100Msample/sec)
• 16-channel pattern generator (3.3V CMOS, 100Msample/sec)
• 16-channel virtual digital I/O including buttons, switches, and LEDs
• Two input/output digital trigger signals for linking multiple instruments (3.3V CMOS)
• Network analyzer
• Spectrum Analyzer
• Digital Bus Analyzers
• Two programmable power supplies




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • USB-Oszilloskop
    • Model
    • Analog Discovery 2
  • Implementation
    • Transmission
    • Cable
  • Interfaces
    • USB
    • Yes
    • I²C
    • Yes
    • SPI
    • Yes
    • UART
    • Yes
  • Power supply
    • Mains voltage input
    • 5 V V AC
  • Manufacturer specifications
    • Manufacturer
    • DIGILENT
    • Factory number
    • 410-321
    • Package weight
    • 0.352 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002433558

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • USB-Oszilloskop
    • Model
    • Analog Discovery 2
  • Implementation
    • Transmission
    • Cable
  • Interfaces
    • USB
    • Yes
    • I²C
    • Yes
    • SPI
    • Yes
    • UART
    • Yes
  • Power supply
    • Mains voltage input
    • 5 V V AC
  • Manufacturer specifications
    • Manufacturer
    • DIGILENT
    • Factory number
    • 410-321
    • Package weight
    • 0.352 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002433558

reichelt printfooter