0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 899971431 :: Osram TubeKIT+ 06, 8,9 W, 230 V, G5

SAVE41%

OSRAM TubeKIT+ 06 8,9W/830 230V X1 G5

  • Product Description
  • Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Assembly
    • Rod
    • Model
    • TUBEKIT
    • Colour
    • White
    • Material
    • Plastic
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 8.9 W
    • Light current
    • 750 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Angle of radiation
    • 160 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Warm white
  • Lamp properties
    • Length
    • 600 mm
  • Implementation
    • Model
    • TUBEKIT
    • Material
    • Plastic
    • Colour
    • White
    • Color temperature
    • Warm white
  • Measures
    • Height
    • 35 mm
  • Other
    • Protection Class
    • II
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • 9 kWh/1.000 h
    • lumens per watt
    • 84 lm/W
    • Light flux maintenance
    • 525 lm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
Product benefits:

Up to 65 % energy savings (compared to T8 fluorescent lamps with CCG).
Extremely robust.
Can be rotated and swiveled for optimum illumination.
Areas of application: Indoor applications.
Utility room.



Manufacturer : OSRAM
Factory number : 4052899971431
Package weight : 0.484 kg
RoHS : conform
Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Assembly
    • Rod
    • Model
    • TUBEKIT
    • Colour
    • White
    • Material
    • Plastic
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 8.9 W
    • Light current
    • 750 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Angle of radiation
    • 160 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Warm white
  • Lamp properties
    • Length
    • 600 mm
  • Implementation
    • Model
    • TUBEKIT
    • Material
    • Plastic
    • Colour
    • White
    • Color temperature
    • Warm white
  • Measures
    • Height
    • 35 mm
  • Other
    • Protection Class
    • II
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • 9 kWh/1.000 h
    • lumens per watt
    • 84 lm/W
    • Light flux maintenance
    • 525 lm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
Datasheet/manual
reichelt printfooter