0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 899970175 :: OSRAM Retrofit E27,7,0W,806LM,2700k

SAVE25%

OSR 899970175

  • Product Description
  • Technical information
  • General
    • Type
    • LED lamp
    • Mounting form
    • Globe
    • Assembly
    • Filament
    • Model
    • RETROFIT
    • Colour
    • Warm white
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 7 W
    • Light current
    • 806 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 60 W
    • Angle of radiation
    • 300 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Warm white
  • Implementation
    • Color temperature
    • Warm white
    • Lamp type
    • LED lamp
    • Form
    • A60
  • Measures
    • Ø
    • 60 mm
    • Length
    • 105 mm
  • Energy efficiency
    • Energy Efficiency
    • A++
    • Weighted consumption
    • 7 kWh/1.000 h
    • Durability
    • 15000 h
    • Switching Cycles
    • 100000
    • lumens per watt
    • 135 lm/W
    • Light flux maintenance
    • 564 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • E27
    • Voltage
    • 230 V / AC
  • Electrical values
    • Performance
    • 7 W
    • Voltage
    • 230 V
  • Lamp properties
    • Average rated life
    • 15000 h
    • Nominal capacity
    • 7 W
Product benefits:

With the technologically innovative Filament LED filament lamps (also known as Filament lamps) from Neolux, you are offered many new applications which have not been realized at all or with the conventional LED technology. In addition, you benefit from brand quality at reasonable prices.

Just like before - thanks to the missing cooler, the light is also dropped backwards and dark ceilings or shadows in lampshades now belong to the past.

Energy-saving, innovative LED filament lamp in classic drop shape. For a pleasant, modern atmosphere. 1: 1 replacement for conventional incandescent lamps 60 watts. Available in light color Warm White with an average life of up to 15,000 hours. Instant full light output without delay. Low heat generation, without UV radiation



Manufacturer : NEOLUX
Factory number : 4052899970175
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED lamp
    • Mounting form
    • Globe
    • Assembly
    • Filament
    • Model
    • RETROFIT
    • Colour
    • Warm white
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 7 W
    • Light current
    • 806 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 60 W
    • Angle of radiation
    • 300 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Warm white
  • Implementation
    • Color temperature
    • Warm white
    • Lamp type
    • LED lamp
    • Form
    • A60
  • Measures
    • Ø
    • 60 mm
    • Length
    • 105 mm
  • Energy efficiency
    • Energy Efficiency
    • A++
    • Weighted consumption
    • 7 kWh/1.000 h
    • Durability
    • 15000 h
    • Switching Cycles
    • 100000
    • lumens per watt
    • 135 lm/W
    • Light flux maintenance
    • 564 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • E27
    • Voltage
    • 230 V / AC
  • Electrical values
    • Performance
    • 7 W
    • Voltage
    • 230 V
  • Lamp properties
    • Average rated life
    • 15000 h
    • Nominal capacity
    • 7 W
Datasheet/manual
reichelt printfooter