0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 405807504288 :: Osram LED Lamp, E27 Fitting, 7W, Warm White, Pack of 4

SAVE40%
Item-No.: OSR 405807504288
 €5,95



Bargain Item!
Limited amount available.

LEDSCLA60 7W/82

  • Product Description
  • Technical information
  • General
    • Type
    • LED lamp
    • Mounting form
    • Globe
    • Assembly
    • Filament
    • Colour
    • Warm white
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 7 W
    • Light current
    • 806 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 60 W
    • Angle of radiation
    • 300 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Warm white
    • power factor
    • >0.5
  • Implementation
    • Color temperature
    • Warm white
    • Lamp type
    • LED lamp
    • Form
    • A60
  • Measures
    • Ø
    • 60 mm
    • Length
    • 105 mm
  • Other
    • Packaging
    • 4er-Pack
  • Energy efficiency
    • Energy Efficiency
    • A++
    • Weighted consumption
    • 7 kWh/1.000 h
    • Durability
    • 15000 h
    • Switching Cycles
    • 100000
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • lumens per watt
    • 115 lm/W
    • Light flux maintenance
    • 564 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • E27
    • Voltage
    • 230 V / AC
  • Lamp properties
    • Electrical power factor
    • >0.5
    • Average rated life
    • 15000 h
    • Nominal capacity
    • 7 W
  • Electrical values
    • Performance
    • 7 W
    • Voltage
    • 230 V
Energy consumption 7kWh/1000h at 806lm
Long service life of up to 15000hours and up to 100000switching cycles
Warm White Light
Immediate full brightness with no warm-up time
Low heat generation (compared with standard light bulbs))



Manufacturer : OSRAM
Factory number : 4058075042889
Package weight : 0.435 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED lamp
    • Mounting form
    • Globe
    • Assembly
    • Filament
    • Colour
    • Warm white
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 7 W
    • Light current
    • 806 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 60 W
    • Angle of radiation
    • 300 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Warm white
    • power factor
    • >0.5
  • Implementation
    • Color temperature
    • Warm white
    • Lamp type
    • LED lamp
    • Form
    • A60
  • Measures
    • Ø
    • 60 mm
    • Length
    • 105 mm
  • Other
    • Packaging
    • 4er-Pack
  • Energy efficiency
    • Energy Efficiency
    • A++
    • Weighted consumption
    • 7 kWh/1.000 h
    • Durability
    • 15000 h
    • Switching Cycles
    • 100000
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • lumens per watt
    • 115 lm/W
    • Light flux maintenance
    • 564 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • E27
    • Voltage
    • 230 V / AC
  • Lamp properties
    • Electrical power factor
    • >0.5
    • Average rated life
    • 15000 h
    • Nominal capacity
    • 7 W
  • Electrical values
    • Performance
    • 7 W
    • Voltage
    • 230 V
Datasheet/manual
reichelt printfooter