Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEITZ 45700025 :: Leitz Bebop Divider Book, red

Item-No.: LEITZ 45700025
Colour:

€5,75




LEITZ 45700025

  • Product Description
  • Technical information
  • General
    • Type
    • Organisation folder
    • Assembly
    • Bebop Design
    • Design
    • For approx. 200 pages
    • Colour
    • Red
  • Specials
    • Specification
    • 12 compartments
  • Measures
    • Height
    • 17 mm
    • Depth
    • 320 mm
    • Width
    • 260 mm
High quality PP divider book in trendy Bebop design with dual colour effect. Ideal for sorting and organising documents.

  • Easy sorting due to 12 tabbed dividers
  • 3 flaps inside the back cover for storing additional documents
  • Index pocket enables fast access to content
  • Attractive elastic band fastener for secure transportation of documents
  • Can be combined with Bebop and standard folders and Leitz CombiFiles
  • 200 A4 sheet capacity (80 gsm)



Manufacturer : LEITZ
Factory number : 45700025
Package weight : 0.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Organisation folder
    • Assembly
    • Bebop Design
    • Design
    • For approx. 200 pages
    • Colour
    • Red
  • Specials
    • Specification
    • 12 compartments
  • Measures
    • Height
    • 17 mm
    • Depth
    • 320 mm
    • Width
    • 260 mm
Datasheet/manual