Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEITZ 11060023 :: Leitz 180° Active WOW Lever Arch File, 80 mm

Item-No.: LEITZ 11060023
Colour:

€6,95




LEITZ 11060023

  • Product Description
  • Technical information
  • General
    • Type
    • Folder
    • Assembly
    • Duo lens
    • Design
    • For approx. 500 sheets
    • Material
    • Polyfoam
    • Colour
    • Pink Metallic
    • Technology
    • 180° precision mechanics
  • Measures
    • Height
    • 318 mm
    • Depth
    • 312 mm
    • Width
    • 82 mm
    • Format
    • A4
Innovative lever arch file in vibrant WOW colours with dual colour effect. Lightweight material and ergonomic design for easy handling of documents on the move and in the office.

Features
  • Lightweight PP polyfoam material, extremely durable, debossed cover
  • Patented 180° precision mechanism for 50% wider opening and 20% faster filing
  • Attractive elastic band fastener for secure transportation of documents
  • Inside pockets to store papers, CD and business cards
  • Round spine and pen holder for user-friendly on-the-move handling
  • 75 mm spine width. 500 A4 sheet capacity (80 gsm)



Manufacturer : LEITZ
Factory number : 11060023
Package weight : 0.594 kg
RoHS : conform
Technical information
  • General
    • Type
    • Folder
    • Assembly
    • Duo lens
    • Design
    • For approx. 500 sheets
    • Material
    • Polyfoam
    • Colour
    • Pink Metallic
    • Technology
    • 180° precision mechanics
  • Measures
    • Height
    • 318 mm
    • Depth
    • 312 mm
    • Width
    • 82 mm
    • Format
    • A4
Datasheet/manual