0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 12548 optical USB Mouse

SAVE33%
Item-No.: DELOCK 12548
 €14,95
 €9,95

Information

Ergonomische optische 5-Tasten USB Maus

This wired USB mouse by Delock is suitable for left handers and stands out due to its ergonomical design. It can be connected to a free USB port of a PC or laptop. By pressing the DPI button the sensitivity of the mouse can be adjusted, there are four adjustable DPI levels: 800 / 1200 / 1600 / 2400.

Specification
  • Connector: 1 x USB 2.0 Type-A male
  • For left handers
  • 4 standard buttons, 1 scroll wheel and 1 DPI button
  • Sensitivity: 800 / 1200 / 1600 / 2400 dpi
  • Polling rate: 125 Hz
  • Sensor light colour: red
  • Operating temperature: -5 °C ~ 50 °C
  • Plug & Play
  • Dimensions (LxWxH): ca. 109 x 74 x 39 mm
  • Cable length: ca. 1.7 m
  • Weight: ca. 86.5 g
  • Colour: black


System requirements
Windows 7/7-64/8.1/8.1-64/10/10-64
PC or laptop with a free USB Type-A port




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Maus (Kabel)
    • Design
    • optisch
    • Resolution
    • 800/1200/1600/2400 dpi
    • Assembly
    • für Linkshänder
    • Colour
    • schwarz
  • Implementation
    • Keys
    • 4 Tasten + Scrollrad
  • Measures
    • Connection cable length
    • 1.7 m
    • Length
    • 109 mm
    • Width
    • 74 mm
    • Height
    • 39 mm
  • Interfaces
    • USB
    • ja
  • Weights
    • Weight
    • 0.086 kg
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 12548
    • Package weight
    • 0.128 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619125487

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Maus (Kabel)
    • Design
    • optisch
    • Resolution
    • 800/1200/1600/2400 dpi
    • Assembly
    • für Linkshänder
    • Colour
    • schwarz
  • Implementation
    • Keys
    • 4 Tasten + Scrollrad
  • Measures
    • Connection cable length
    • 1.7 m
    • Length
    • 109 mm
    • Width
    • 74 mm
    • Height
    • 39 mm
  • Interfaces
    • USB
    • ja
  • Weights
    • Weight
    • 0.086 kg
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 12548
    • Package weight
    • 0.128 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619125487

reichelt printfooter