New here? Register now!
Forgot password?

GC LW-K206 Optical Fiber Coupler SC(UPC)/SC(UPC) duplex

Item-No.: GC LW-K206
Colour:

 €

2,15

add to list
Article successfully added to the list

Description

GC LW-K206

Good Connections® fiber optic couplers allow you to connect two fiber optic patch cords together easily and without tools.
The couplings can either be attached via the flange with self-tapping screws (not included) or clipped in via snap-in mounting.

Technical specification:
  • LWL Duplex Coupling
  • SC Socket on both sides (incl. dust protection caps)
  • Design: UPC
  • Suitable fiber type: Singlemode
  • Plastic housing (ABS+PC, UL 94-V1) with flange and metal clip (snap-in)
  • Ceramic sleeve (ferrule)
  • Operating temperature: -20 °C to +70 °C
  • Resistance: min. 500 mating cycles
  • Insertion loss: < 0.2 dB
  • Color: Blue (OS2)




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • FOC coupling
    • Technology
    • OS2
    • Design
    • SC / SC Duplex
    • Assembly
    • Ceramics
    • Colour
    • Blue
  • Interfaces
    • Connection
    • Singlemode
  • Manufacturer specifications
    • Manufacturer
    • GOOD CONNECTIONS
    • Factory number
    • LW-K206
    • Package weight
    • 0.008 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4014619708949
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • FOC coupling
    • Technology
    • OS2
    • Design
    • SC / SC Duplex
    • Assembly
    • Ceramics
    • Colour
    • Blue
  • Interfaces
    • Connection
    • Singlemode
  • Manufacturer specifications
    • Manufacturer
    • GOOD CONNECTIONS
    • Factory number
    • LW-K206
    • Package weight
    • 0.008 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4014619708949