0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 550-00238 Open Tool Tote, RND Lab

Item-No.: RND 550-00238
 €29,95

Information

RND 550-00238

  • 5 internal pockets
  • 9 external pockets
  • Stainless steel handle
  • Open design for quick tool location
  • Easy to clean
  • Adjustable heavy-duty shoulder belt
  • Reinforced sides and bottom for maximum tool protection




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Werkzeugtasche
    • Technology
    • Polyester
  • Implementation
    • Number of subjects
    • 14
  • Measures
    • Width
    • 400 mm
    • Height
    • 260 mm
    • Depth
    • 240 mm
  • Manufacturer specifications
    • Manufacturer
    • RND LAB
    • Factory number
    • 550-00238
    • Package weight
    • 1.95 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002527677

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Werkzeugtasche
    • Technology
    • Polyester
  • Implementation
    • Number of subjects
    • 14
  • Measures
    • Width
    • 400 mm
    • Height
    • 260 mm
    • Depth
    • 240 mm
  • Manufacturer specifications
    • Manufacturer
    • RND LAB
    • Factory number
    • 550-00238
    • Package weight
    • 1.95 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002527677

reichelt printfooter