0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ONEPLUS 5T 64MB :: OnePlus 5T, 64GB, midnight black EU


OnePlus A5010 5T 64GB Dual Sim midnight black EU

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quadband + LTE
    • Colour
    • midnight black
    • Design
    • vertragsfrei / ohne Simlock
  • Implementation
    • Operating system
    • Android™ 7.1.1 (Nougat)
    • GPS
    • ja
    • Memory
    • 6 GB
    • ROM
    • 64 GB
  • Display
    • Screen Resolution
    • 15.26
    • Display type
    • AMOLED
  • Features
    • main camera
    • 20 MP
    • front camera
    • 16 MP
    • dual camera
    • ja MP
  • Interfaces
    • Bluetooth®
    • 5.0
  • Measures
    • Height
    • 156.1 mm
    • Width
    • 75.7 mm
    • Depth
    • 7.3 mm
  • Weights
    • Weight
    • 162 g
  • Electrical values
    • Accumulator
    • Li-Ion, 3300 mAh
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/143
    • Power supply, on device
    • Steckergehäuse
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type-C™
Leap into a truly immersive flagship experience. Our Full Optic AMOLED 18:9 display complements the masterfully crafted all-aluminum body for a sleek, yet resilient design.

Bokehlicious Portraits
Capture faces with clarity using Portrait Mode on the OnePlus 5T. Our dual camera system uses two sensors to put the focus on the face you’re capturing while blurring the background for a gentle, yet powerful effect.

Shoot smooth 4K videos
By automatically compensating for shakes and janky movements while recording, EIS helps you shoot smooth videos even when you’re panning or movement gets rocky. Inspired by user feedback, our advanced EIS has been optimized for 4K recording, to ensure even high-resolution videos are consistently stable.

Better low-light photos
Capture photos with clarity even after the sun goes down. To maximize the amount of light each pixel can capture, the OnePlus 5T has been equipped with 'Intelligent Pixel?Technology'. By merging 4 pixels into one when ambient light is lower than approximately 10 lux, it reduces noise in low-light environments and enhances clarity.

  • 18:9 / 6.01” Display - Full Optic AMOLED
  • Qualcomm® Snapdragon™835
  • Dual-Kamera - 16+20 MP
  • 64GB Storage - 6GB RAM
  • Sensors: Fingerprint, Hall, Accelerometer, G-sensor, Electronic Compass, Gyroscope, Proximity, Ambient Light Sensor, RGB, Sensor Hub



In the box
  • OnePlus 5T, Screen Protector (pre-applied), Translucent Case, Dash Type-C Cable, Dash Power Adapter, SIM Tray Ejector, Quick Start Guide, Safety Information



Manufacturer : ONEPLUS
Factory number : 5011100081
Package weight : 0.517 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quadband + LTE
    • Colour
    • midnight black
    • Design
    • vertragsfrei / ohne Simlock
  • Implementation
    • Operating system
    • Android™ 7.1.1 (Nougat)
    • GPS
    • ja
    • Memory
    • 6 GB
    • ROM
    • 64 GB
  • Display
    • Screen Resolution
    • 15.26
    • Display type
    • AMOLED
  • Features
    • main camera
    • 20 MP
    • front camera
    • 16 MP
    • dual camera
    • ja MP
  • Interfaces
    • Bluetooth®
    • 5.0
  • Measures
    • Height
    • 156.1 mm
    • Width
    • 75.7 mm
    • Depth
    • 7.3 mm
  • Weights
    • Weight
    • 162 g
  • Electrical values
    • Accumulator
    • Li-Ion, 3300 mAh
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/143
    • Power supply, on device
    • Steckergehäuse
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type-C™
Datasheet/manual
reichelt printfooter