0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JOY-IT VA010020 OLED, multifunction measuring device, 5 to 60 V (DC)

Item-No.: JOY-IT VA010020
 €14,30

Information

OLED Multinfunktions-Messgerät, 5 bis 60 V (DC)

OLED multifunction measuring device, 5 to 60 V (DC)

The COM-VAO10020 is an ultra-compact multifunction measuring device which provides precise information on voltage, current, output, energy, running time and temperature. All measured values can be conveniently read on the integrated 0.36" OLED display.

Technical data:
Operating voltage: 5 - 60 V (DC)
Measured values: voltage, current, output, energy, running time, temperature (via integrated sensor)
Measurement ranges: 0 - 99.9 V/0 - 20 A/0 - 2000 W/0 - 9999 kWh 0 - 9999.9 Ah/0 - 99 h 59 min
Measuring accuracy: voltage: +/-0.5%/current: +/-1%
Operating temperature: -10 - +65°C
Display mode: OLED display
Display size: 0.36"
Display colour: white
Dimensions: 48 x 28 x 22 mm
Weight: 28 g




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • OLED-Modul
    • Technology
    • Hintergrundbeleuchtung
    • Design
    • Einbaumodul
  • Electrical values
    • Operating voltage
    • 5 - 60 V
  • Measures
    • Width
    • 48 mm
    • Height
    • 28 mm
    • Depth
    • 22 mm
  • Manufacturer specifications
    • Manufacturer
    • JOY-IT
    • Factory number
    • COM-VA010020
    • Package weight
    • 0.037 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250236817903

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • OLED-Modul
    • Technology
    • Hintergrundbeleuchtung
    • Design
    • Einbaumodul
  • Electrical values
    • Operating voltage
    • 5 - 60 V
  • Measures
    • Width
    • 48 mm
    • Height
    • 28 mm
    • Depth
    • 22 mm
  • Manufacturer specifications
    • Manufacturer
    • JOY-IT
    • Factory number
    • COM-VA010020
    • Package weight
    • 0.037 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250236817903

reichelt printfooter