0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANHATTAN 438926 :: Notebook Computer Briefcase, Cologne, 17"


Notebooktasche "Cologne", Top Load

  • Product Description
  • Technical information
  • General
    • Type
    • Notebooktasche
    • Material
    • Polyester
    • Colour
    • schwarz/blau
  • Other
    • Specification
    • bis 43.2 cm (17.0”)
  • Measures
    • max. Laptop Size
    • 320 x 410 x 40 mm
    • Width
    • 330 mm
    • Depth
    • 63 mm
    • Height
    • 420 mm
  • Weights
    • Weight
    • 0.6 kg
Stylish and efficient for mobile professionals
The Manhattan Cologne Notebook Computer Briefcase offers a simple, attractive organization solution that easily travels almost anywhere. A single wide and deep storage compartment safely keeps cables and accessories separate from the notebook computer but within easy reach. Its exterior mesh pocket with closure holds favorite magazines, newspapers, meeting notes, airline tickets and more. Dual strap handles with reinforced stitching and an adjustable, removable shoulder strap give mobile professionals multi-purpose carrying options.

Basic and Functional Storage
Its interior with padded computer compartment accommodates most notebook computers with widescreens up to 17". The top-load configuration enables quick packing and speedy airport inspections. Interior mesh pockets and pen loops keep the interior well organized. A rear slip strap conveniently secures a notebook computer and gear to an extended rolling bag handle.

Beautifully Designed to Perform
The exterior and interior are carefully constructed of lightweight, durable, easy-care materials that resist water and wear. Heavy-duty hardware — including zippers with sturdy pulls — ensures smooth operation with fewer snags. Manhattan Notebook Computer Cases combine superior computer protection and attractive styling with comfort and convenience when traveling across town, cross-country or around the world.

Features:
  • Stylish blend of efficiency, organization and convenience for mobile professionals
  • Large front pocket stores cables and accessories with handy mesh pocket for papers, tickets and more
  • Padded dual strap handles, non-slip shoulder strap and rear slip strap provide comfortable, confident transport
  • Lightweight, durable, easy-care materials resist water and wear



Manufacturer : MANHATTAN
Factory number : 438926
Package weight : 0.703 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebooktasche
    • Material
    • Polyester
    • Colour
    • schwarz/blau
  • Other
    • Specification
    • bis 43.2 cm (17.0”)
  • Measures
    • max. Laptop Size
    • 320 x 410 x 40 mm
    • Width
    • 330 mm
    • Depth
    • 63 mm
    • Height
    • 420 mm
  • Weights
    • Weight
    • 0.6 kg
reichelt printfooter