0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V7 SLK400013EB :: Notebook cable lock with key


Portable Security Cable with Key Lock

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook cable lock
    • Design
    • Kabelstärke: 4.4 mm
    • Technology
    • 1x key lock
    • Assembly
    • Sheathed in plastic
    • Material
    • verzinktes Stahlkabel
    • Colour
    • Black/silver
  • Weights
    • Weight
    • 0.45 kg
  • Measures
    • Length
    • 2000 mm
The V7 keyed security lock is designed for technology products that have a security lock slot and fits practically all notebook computers manufactured today. The security lock provides a simple and effective way to secure notebooks, desktops, monitors and projectors. The push-to-lock function and 45 degree cable design insures easy operation. The two security keys have vinyl jacketed key heads that are easy to hold and operate.

Features:
  • 2 meter, cut-resistant, galvanized steel cable with vinyl jacket
  • Easy locking push button with 45 degree angled lock head
  • Comes with two identical vinyl jacketed keys
  • Comes with three spacers for a perfect fit
  • Compatible with practically all security lock slots



Manufacturer : V7
Factory number : SLK4000-13EB
Package weight : 0.251 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook cable lock
    • Design
    • Kabelstärke: 4.4 mm
    • Technology
    • 1x key lock
    • Assembly
    • Sheathed in plastic
    • Material
    • verzinktes Stahlkabel
    • Colour
    • Black/silver
  • Weights
    • Weight
    • 0.45 kg
  • Measures
    • Length
    • 2000 mm
reichelt printfooter