0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XCELL AA PROMO :: NiMh Accu, AA + Charger PROMO

SAVE13%
Item-No.: XCELL AA PROMO
 €39,99
 €34,99




XCELL AA PROMO

  • Product Description
  • Technical information
  • General
    • Type
    • Spezial-Promo
    • Technology
    • Für NiMh/ NiCd & 18650
XCELL Special Promo

XCell fast charger BC-X4000 with LCD + 4x high performance NiMh batteries!

Microprocessor-controlled fast chargerwith LC display for charging 1-4 cells of different types and technologies (NiMh + Lithium)

  • Microprocessor Control
  • specially optimized for charging modern Li-Ion batteries
  • is able to charge all standard 1.2V NiMH / NiCd, 3, V Li-Ion batteries and 5V voltage devices via the USB port.
  • Charging of the following battery sizes is possible: AA / AAA / C / SC 18650/26650/26500/18490/17500/16340 / 123A / 14500 etc.
  • Quick charge function (adjustable up to 1000 mA per slot)
  • Battery defect detection
  • Charging function with adjustable charging speed
  • Simultaneous loading / testing possible
  • Charging current: 300, 500, 700, 1000 mAh per slot


XCell NiMH Battery , Mignon / AA, 1.2V, 2100mAh

  • Low self discharge (LSD) technology
  • rechargeable
  • fast rechargeable
  • extremely long life
  • highly efficient and environmentally friendly
  • Cell type: NiMH
  • cell size: AA (Mignon)
  • Capacity: 2100 mAh (at least 2000 mAh)
  • Voltage: 1.2V
  • Size: 14.5 x 50.4 mm / 30 g


delivery:
1x XCell fast charger BC-X4000
4x XCell NiMH battery



Manufacturer : XCELL
Factory number : 144085
Package weight : 0.55 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spezial-Promo
    • Technology
    • Für NiMh/ NiCd & 18650
Datasheet/manual
reichelt printfooter