0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 405807503072 Night light LUNETTA Glow, 0,28 W, 5 lm, 2700 K, white

SAVE56%
Bargain Item!
Limited amount available.
Item-No.: OSR 405807503072
 €8,99
 €3,95

Information

LUNETTA Glow White

LUNETTA night light for your power outlet with warm white illumination.

  • Power consumption: 0,3 W
  • Light flux: 10 lm
  • Color temperature: 3000 K
  • Housing: white
  • Diffusor: PC, matt
  • Dimensions: 90 x 60 x 59 mm
  • Day-/Night-sensor




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Night light
    • Colour
    • White
    • Housing
    • Plastic
    • Accessory
    • -
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 0.28 W
    • Light current
    • 5 lm
    • Color temperature
    • - K
    • Lighting Color
    • -
    • Rated lighting current
    • 5 lm
  • Implementation
    • Color temperature
    • Warm white
    • Type of battery
    • -
    • Colour
    • Silver/white
  • Lamp properties
    • Ø
    • 78 mm
    • Rated power input
    • 0.28 W
    • Nominal capacity
    • 0.28 W
  • Measures
    • Ø
    • 78 mm
  • Power supply
    • Battery type
    • -
    • incl. batteries
    • -
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Voltage
    • 230 V
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
  • Electrical values
    • Performance
    • 0.28 W
    • Voltage
    • 230 V
  • Manufacturer specifications
    • Manufacturer
    • OSRAM
    • Factory number
    • 4058075030725
    • Package weight
    • 0.078 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4058075030725

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Night light
    • Colour
    • White
    • Housing
    • Plastic
    • Accessory
    • -
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 0.28 W
    • Light current
    • 5 lm
    • Color temperature
    • - K
    • Lighting Color
    • -
    • Rated lighting current
    • 5 lm
  • Implementation
    • Color temperature
    • Warm white
    • Type of battery
    • -
    • Colour
    • Silver/white
  • Lamp properties
    • Ø
    • 78 mm
    • Rated power input
    • 0.28 W
    • Nominal capacity
    • 0.28 W
  • Measures
    • Ø
    • 78 mm
  • Power supply
    • Battery type
    • -
    • incl. batteries
    • -
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Voltage
    • 230 V
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
  • Electrical values
    • Performance
    • 0.28 W
    • Voltage
    • 230 V
  • Manufacturer specifications
    • Manufacturer
    • OSRAM
    • Factory number
    • 4058075030725
    • Package weight
    • 0.078 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4058075030725

reichelt printfooter