0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89944 :: NIC, PCI Express, 2x Gigabit Ethernet


DELOCK 89944

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • PCI Express
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45
  • General
    • Type
    • Netzwerkkarte
    • Assembly
    • intern
    • Chip set
    • Intel 82576
    • Accessory
    • Treiber, Anleitung
  • Display
    • Display
    • Status LEDs
The PCI Express card by Delock offers two network ports with a data transfer rate up to 1000 Mbps.
Specification
• Connectors:
external:
2 x Gigabit LAN RJ45 jack
internal:
1 x PCI Express x1, V2.0
• Chipset: Intel 82576
• Data transfer rate:
Ethernet up to 10 Mbps
Fast Ethernet up to 100 Mbps
Gigabit Ethernet up to 1000 Mbps
PCI Express x1 up to 4 Gbps
• Supports IEEE 802.3 / 802.3u / 802.3z / 802.3ab
• Supports IEEE 802.3az (Energy Efficient Ethernet)
• Supports Wake On LAN (WOL)
• Supports IEEE 802.1Q Virtual LAN (VLAN)
• Supports 9k Jumbo Frames
• Supports PXE
System requirements
• Windows 7/7-64/8.1/8.1-64/10/10-64
• Linux Kernel 2.6 or above
• PC with one free PCI Express slot
Package content
• PCI Express card
• Low profile bracket
• Driver CD
• User manual
Package
• Retail Box



Manufacturer : DELOCK
Factory number : 89944
Package weight : 0.173 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • PCI Express
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45
  • General
    • Type
    • Netzwerkkarte
    • Assembly
    • intern
    • Chip set
    • Intel 82576
    • Accessory
    • Treiber, Anleitung
  • Display
    • Display
    • Status LEDs
reichelt printfooter