New here? Register now!
Forgot password?

DELOCK 89943 NIC, PCI Express, 1x Gigabit Ethernet

Item-No.: DELOCK 89943

 €

29,95

add to list
Article successfully added to the list

Description

DELOCK 89943

The PCI Express card by Delock offers one network port with a data transfer rate up to 1000 Mbps.
Specification
• Connectors:
external:
1 x Gigabit LAN RJ45 jack
internal:
1 x PCI Express x1, V1.1
• Chipset: Intel 82574L
• Data transfer rate:
Ethernet up to 10 Mbps
Fast Ethernet up to 100 Mbps
Gigabit Ethernet up to 1000 Mbps
PCI Express x1 up to 2 Gbps
• Supports IEEE 802.3 / 802.3u / 802.3z / 802.3ab
• Supports IEEE 802.3az (Energy Efficient Ethernet)
• Supports Wake On LAN (WOL)
• Supports 9k Jumbo Frames
• Supports PXE
System requirements
• Windows 7/7-64/8.1/8.1-64/10/10-64
• Linux Kernel 2.6 or above
• PC with one free PCI Express slot
Package content
• PCI Express card
• Low profile bracket
• Driver CD
• User manual
Package
• Retail Box




...continue reading

Technical Details
Technical information

Technical Details

  • Interfaces
    • Interfaces
    • PCI Express
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • Intel 82574L
    • Accessory
    • Driver, manual
  • Display
    • Display
    • Status LEDs
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 89943
    • Package weight
    • 0.137 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619899432
Datasheets
Datasheet/manual

Technical Details

  • Interfaces
    • Interfaces
    • PCI Express
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • Intel 82574L
    • Accessory
    • Driver, manual
  • Display
    • Display
    • Status LEDs
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 89943
    • Package weight
    • 0.137 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619899432