0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEGASAT HSC 7800 Network video recorder, set incl. one camera

SAVE19%
Item-No.: MEGASAT HSC 7800
 €279,00
 €224,95

Information

MEGASAT HSC 7800

  • Main unit for integration of up to 8 compatible cameras with integrated power supply via the BNC line (PoC - Power over Coax).
  • The cable length between main unit and cameras can be up to 200 meters.
  • Integration of four IP cameras with a maximum resolution of 6 megapixels.
  • Simple integration and control of the cameras via the high-resolution on-screen menu (connection to a TV via HDMI or VGA output).
  • Full control of up to 8 cameras on one screen (multi-screen playback).
  • Installation of two SATA hard disks with a capacity of 8 TB each possible.
  • Additional third-party cloud storage support (Dropbox / Google Drive / Microsoft OneDrive).




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Assembly
    • Set inkl. einer Kamera
    • Output
    • HDMI, VGA
    • HDD
    • -
    • Resolution
    • 1920 x 1080
    • Colour
    • schwarz/weiß
  • Implementation
    • Channels
    • 8
    • Set
    • ja
  • Interfaces
    • USB
    • ja
    • LAN
    • ja
    • Interfaces
    • USB, LAN
  • Measures
    • Format
    • USB, LAN
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
  • Manufacturer specifications
    • Manufacturer
    • MEGASAT
    • Factory number
    • HSC 7800
    • Package weight
    • 5.6 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4046173107562

Datenblätter

Bewertung


Technical Details

  • General
    • Assembly
    • Set inkl. einer Kamera
    • Output
    • HDMI, VGA
    • HDD
    • -
    • Resolution
    • 1920 x 1080
    • Colour
    • schwarz/weiß
  • Implementation
    • Channels
    • 8
    • Set
    • ja
  • Interfaces
    • USB
    • ja
    • LAN
    • ja
    • Interfaces
    • USB, LAN
  • Measures
    • Format
    • USB, LAN
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
  • Manufacturer specifications
    • Manufacturer
    • MEGASAT
    • Factory number
    • HSC 7800
    • Package weight
    • 5.6 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4046173107562

reichelt printfooter