New here? Register now!
Forgot password?

ET 60-842-223 Neo-Flex® Deckenhalterung

Item-No.: ET 60-842-223

 €

223,05

add to list
Article successfully added to the list

Description

Ergotron Neo-Flex® Deckenhalterung

A sturdy single flat panel ceiling mount, with universal adapter, that’s ideal for any ceiling application—whether TV viewing or digital signage.

Product Benefits
  • install display in either portrait or landscape orientation
  • includes universal adapter for greater panel compatibility
  • tension adjustment for variable tilt or locking pin mechanism for precise positioning in 5º increments
  • integrated cable management routes cables through NPT pipe and ceiling plate
  • Lift n' Lock™ for quick installation
  • post-install height adjustment and leveling
  • anti-theft security feature




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For ceiling mounting
    • Design
    • Tilts 25°
    • Colour
    • Black
    • Technology
    • Deckenabstand 713 mm
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 81 - 165 cm
    • for screen size
    • 32 - 65 Zoll
    • VESA
    • bis 660 x 450
  • Weights
    • Weight
    • Up to 56.7 kg
  • Manufacturer specifications
    • Manufacturer
    • ERGOTRON
    • Factory number
    • 60-842-223
    • Package weight
    • 11.562 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0698833031805
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For ceiling mounting
    • Design
    • Tilts 25°
    • Colour
    • Black
    • Technology
    • Deckenabstand 713 mm
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 81 - 165 cm
    • for screen size
    • 32 - 65 Zoll
    • VESA
    • bis 660 x 450
  • Weights
    • Weight
    • Up to 56.7 kg
  • Manufacturer specifications
    • Manufacturer
    • ERGOTRON
    • Factory number
    • 60-842-223
    • Package weight
    • 11.562 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0698833031805