New here? Register now!
Forgot password?

QNAP TS-431P2-1G NAS Server

Item-No.: QNAP TS-431P2-1G

 €

409,37

add to list
Article successfully added to the list

Description

QNAP TS-431P2-1G

High-performance Quad-core NAS with Feature-rich Applications for Home & Office

The TS-431P2 features three USB 3.0 ports and dual Gigabit LAN ports, delivering outstanding multitasking performance for your backup, synchronization, and remote access needs on a secure private cloud. The quad-core TS-431P2 provides powerful hardware capabilities, enabling Qfiling (automated file organization) and Qsirch (full-text search) for more intelligent day-to-day NAS use. Many feature-rich apps are available to enhance your productivity & digital life, including Notes Station (create digital notes on a secure private cloud and share with colleagues and friends), QmailAgent (centralize email account management and back up emails), and Qcontactz (centrally store and manage contact information). The TS-431P2 also supports Snapshots, allowing you to easily restore your TS-431P2 to a previous state in the event of an unexpected NAS failure or when struck by a ransomware attack. What’s more, you can now integrate various IoT devices into your TS-431P2 and quickly develop, deploy, and host IoT applications with QNAP’s innovative QIoT Suite Lite.

  • Quad-core 1.7GHz processor with up to 8 GB memory
  • Supports Qfiling automated file organization and Qsirch full-text search engine
  • Full NAS encryption using volume-based technology and hardware acceleration
  • Rapidly develop and deploy IoT applications with Container Station and QIoT Suite Lite
  • Supports QmailAgent as a mailroom center and Qcontactz for centralizing contact information
  • Stream your multimedia library via DLNA®, AirPlay® and Chromecast™
  • Build a surveillance center to safeguard your home and office

Quad-core processor delivers high performance
Equipped with an AnnapurnaLabs, an Amazon company Alpine AL-314 quad-core 1.7 GHz Cortex-A15 processor, 1GB/4GB DDR3 RAM (expandable to 8GB), the TS-431P2 is a high-performance NAS for home, workgroups and SOHO users providing outstanding performance of up to 221 MB/s read & 195 MB/s write throughput. With AES 256-bit full NAS volume encryption, the TS-431P2 provides transfer speeds of over 220 MB/s, boosting system performance and security while ensuring the confidentiality of sensitive personal data stored in the NAS. When used with a compatible 802.11ac or dual-band 2.4GHz/5GHz 802.11n USB Wi-Fi adapter, the TS-431P2 becomes an ideal media center with remarkably high speeds for transferring a large amount of files and streaming bandwidth-intensive multimedia.

SSD cache acceleration
The TS-431P2 supports SSD caching to greatly boost the IOPS performance of storage volumes and increase operational efficiency. It is perfect for improving the overall workflow of IOPS-demanding applications and allows the best of both cost and performance by combining SSDs with HDDs.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Design
    • For 4 hard drives
    • HDD
    • For 4x SATA
    • Technology
    • Without hard drive
    • Chip set
    • AnnapurnaLabs Alpine AL-314
    • Type
    • Network storage solution
    • Processor
    • 1700 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45, 3x USB
    • USB
    • 3x USB (2x hinten,1x vorn)
    • Front connections
    • 1x USB
  • Electrical values
    • Power input (Standby)
    • 10.62 W
    • Power input (operation)
    • 23.72 W
  • Measures
    • Width
    • 160 mm
    • Depth
    • 219 mm
    • Height
    • 169 mm
  • Weights
    • Weight
    • 4.3 kg
  • Implementation
    • RAM
    • 1 GB
    • Memory
    • 0 GB
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Manufacturer specifications
    • Manufacturer
    • QNAP
    • Factory number
    • TS-431P2-1G
    • Package weight
    • 3.484 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4713213511787
Datasheets
Datasheet/manual
Reviews

Technical Details

  • General
    • Design
    • For 4 hard drives
    • HDD
    • For 4x SATA
    • Technology
    • Without hard drive
    • Chip set
    • AnnapurnaLabs Alpine AL-314
    • Type
    • Network storage solution
    • Processor
    • 1700 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45, 3x USB
    • USB
    • 3x USB (2x hinten,1x vorn)
    • Front connections
    • 1x USB
  • Electrical values
    • Power input (Standby)
    • 10.62 W
    • Power input (operation)
    • 23.72 W
  • Measures
    • Width
    • 160 mm
    • Depth
    • 219 mm
    • Height
    • 169 mm
  • Weights
    • Weight
    • 4.3 kg
  • Implementation
    • RAM
    • 1 GB
    • Memory
    • 0 GB
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Manufacturer specifications
    • Manufacturer
    • QNAP
    • Factory number
    • TS-431P2-1G
    • Package weight
    • 3.484 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4713213511787