0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


QNAP TS-328 :: NAS-Server


QNAP TS-328

  • Product Description
  • Technical information
  • General
    • Design
    • für 3 Festplatten
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Realtek RTD1296
    • Type
    • Network storage solution
    • Processor
    • 1400 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 4000 MB
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45, 3x USB
    • USB
    • 2x USB 3.0, 1x USB 2.0
    • Front connections
    • 1x USB 3.0
  • Electrical values
    • Power input (Standby)
    • 7.24 W
    • Power input (operation)
    • 18.35 W
  • Measures
    • Width
    • 150 mm
    • Depth
    • 260 mm
    • Height
    • 142 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Budget-friendly RAID 5 NAS providing more storage space and data protection
30% of QNAP users choose to build RAID 5 array for their NAS for higher data protection, better system performance and more available storage space. The TS-328 is QNAP’s first 3-bay NAS, allowing you to build a RAID 5 array on your NAS with the fewest disks. Powered by a Realtek quad-core RTD1296 processor, the TS-328 features a minimalist design that easily fits into your home or commercial space. With a variety of multimedia applications, transcoding capabilities and cross-device file backup and synchronization, the TS-328 provides a highly cost-effective solution for storage, backup, file management, and sharing.

  • With just three disks you can build a secure RAID 5 array on the TS-328. This provides optimized storage capacity and protection against one disk failing.
  • Supports H.264/H.265 hardware decoding and transcoding, providing a smoother video viewing experience.
  • Snapshots fully record system status and data (including metadata). If files are accidentally deleted or modified, you can quickly restore the data with snapshots.
  • Qfiling automates file organization, greatly improving work efficiency.
  • Hybrid Backup Sync consolidates backup and sync tasks to a single app; Qsync is an easy-to-use real-time file sync service for computers and mobile devices.
  • Take photos or record videos using Qphoto on your mobile device and they will be automatically uploaded to the TS-328.



Manufacturer : QNAP
Factory number : TS-328
Package weight : 2.82 kg
RoHS : conform
Technical information
  • General
    • Design
    • für 3 Festplatten
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Realtek RTD1296
    • Type
    • Network storage solution
    • Processor
    • 1400 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 4000 MB
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45, 3x USB
    • USB
    • 2x USB 3.0, 1x USB 2.0
    • Front connections
    • 1x USB 3.0
  • Electrical values
    • Power input (Standby)
    • 7.24 W
    • Power input (operation)
    • 18.35 W
  • Measures
    • Width
    • 150 mm
    • Depth
    • 260 mm
    • Height
    • 142 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
reichelt printfooter