14
  • MG
  •  €577.07
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMS 998DC :: Multiswitch 9in8


BMS 998DC

  • Product Description
  • Technical information
  • General
    • Type
    • Multi-switch
    • Design
    • For 2x quattro LNBs
    • Assembly
    • For 8 users
    • Technology
    • Digital
    • Input
    • 9
    • Output
    • 8
    • Power supply
    • über Receiver oder extern
    • Design
    • Cascading
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Decoupling
    • 30 dB
  • Measures
    • Length
    • 124 mm
    • Width
    • 198 mm
    • Height
    • 63 mm
  • Inputs: 8x 950 - 2200 MHz / 1x 5-862 Mhz
  • Outputs: 9 subscriber / trunk outputs
  • Tap loss SAT: 0...+2 dB ± 2dB
  • tap loss Terr. -26 dB ± 2 dB (passiv) -2 dB ±2 dB (active)
  • Through loss SAT -1 db ±1 dB
  • Through loss Terr -2 dB ± 2 dB
  • Isolation H/V 30 dB typ
  • Isolation SAT/TERR 30 dB typ.
  • Output Level 101 dbµV (SAT) / 88 dbµV (TERR)



Manufacturer : BAUCKHAGE
Factory number : BMS 998 DC
Package weight : 0.664 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multi-switch
    • Design
    • For 2x quattro LNBs
    • Assembly
    • For 8 users
    • Technology
    • Digital
    • Input
    • 9
    • Output
    • 8
    • Power supply
    • über Receiver oder extern
    • Design
    • Cascading
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Decoupling
    • 30 dB
  • Measures
    • Length
    • 124 mm
    • Width
    • 198 mm
    • Height
    • 63 mm
Datasheet/manual
Last viewed items:
    • FKS 3A
    • Automotive flat fuse, 3 A, violet

    •  €0,11*

    • ZBZ32
    • Schildträger für 22mm Durchmesser, ohne Schild, 30 x 40 mm

    •  €0,90*

reichelt printfooter