Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL PS VL :: Personal protection with extension

Item-No.: EL PS VL
€25,10
Category of goods: 1 = discountable

EL PS VL

  • Product Description
  • Technical information
  • General
    • Type
    • Personal protective device
    • Technology
    • Rated fault current: 30 mA
    • Cable type
    • H07RN-F3G1.5
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 1500 mm
  • Interfaces
    • Connection
    • 1-fold
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Socket output, type F

Reliable personal protection against dangerous electric shocks.
Residual currents are detected in a fraction of a second and cut the power supply.
2-m heavy-duty rubber sheathed cable H07RN-F3G1.5 with earthed plug
and coupling, as well as protective cap.
With function display and test circuit.

Rated fault current: 30 mA
250 V/16 A
Cable length: 1.5 m
IP 44



Package weight : 0.764 kg
Technical information
  • General
    • Type
    • Personal protective device
    • Technology
    • Rated fault current: 30 mA
    • Cable type
    • H07RN-F3G1.5
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 1500 mm
  • Interfaces
    • Connection
    • 1-fold
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Socket output, type F
Datasheet/manual