Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL PS SKA :: Personal protection plug adapter, IP 44

Item-No.: EL PS SKA
€12,90
Category of goods: 1 = discountable

EL PS SKA

  • Product Description
  • Technical information
  • General
    • Type
    • Personal protective device
    • Design
    • Plug adapter
    • Colour
    • White
  • Electrical values
    • Load limit
    • 230 V / 16 A
    • Approval
    • GS
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Length
    • 1400 mm
  • Interfaces
    • Connection
    • 1-fold
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Socket output, type F

Reliable personal protection against dangerous electric shocks.

Residual currents are detected in a fraction of a second and cut the power supply.
For mobile use to create safe connection for all electrical equipment.
With function display and test circuit and protective socket flap.

Rated fault current: 30 mA
250 V/16 A
Protection type: IP44

Re-commissioning must be acknowledged after the power supply is interrupted due to a power failure etc.



Package weight : 0.219 kg
Technical information
  • General
    • Type
    • Personal protective device
    • Design
    • Plug adapter
    • Colour
    • White
  • Electrical values
    • Load limit
    • 230 V / 16 A
    • Approval
    • GS
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Length
    • 1400 mm
  • Interfaces
    • Connection
    • 1-fold
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Socket output, type F
Datasheet/manual