Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL PS SDL :: Personal protection socket outlet

Item-No.: EL PS SDL
€99,70
Category of goods: 1 = discountable

EL PS SDL

  • Product Description
  • Technical information
  • General
    • Type
    • Personal protective device
    • Design
    • Power strip
    • Cable type
    • H05VV-F3G1.5
    • Colour
    • Black/silver
  • Measures
    • Length
    • 1400 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Interfaces
    • Connection
    • 4-fold
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage, connection
    • Socket output, type F

POWERversal four-way, with FI/LS

Robust channel socket outlet with FI/LS function
• 16 A; 250 V~; max. 3600 W
• IP 20
• With increased touch protection
• FI/LS switch (B 16 A/30 mA)

H05VV-F3G connection cable 1.5 mm², 1.4 m



Manufacturer : KOPP
Factory number : 228120012
Package weight : 1.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Personal protective device
    • Design
    • Power strip
    • Cable type
    • H05VV-F3G1.5
    • Colour
    • Black/silver
  • Measures
    • Length
    • 1400 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Interfaces
    • Connection
    • 4-fold
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage, connection
    • Socket output, type F
Datasheet/manual