Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL PS PRCD-S 3-3 :: Personal protection PRCD-S for construction sites, three metres,

Item-No.: EL PS PRCD-S 3-3
€304,30
Category of goods: 1 = discountable

EL PS PRCD-S 3-3

  • Product Description
  • Technical information
  • General
    • Type
    • Personal protective device
    • Technology
    • Rated fault current: 30 mA
    • Cable type
    • H07RN-F3G2.5
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 230 V / 16 A
    • Approval
    • VDE, SEV, GS from BG Cologne
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Length
    • 3000 mm
  • Interfaces
    • Connection
    • 3-fold
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage, connection
    • Socket output, type F

The PRCD-S is a PRCD (Portable Residual Current Device; S = safety) designed as an intermediate cord device with electronic residual current evaluation.
It is particularly suitable as a PRCD-S for small construction sites as recommended by the Energy Textile Electrics professional association (BGI608) as well as all portable electrical appliances.

In accordance with BGI608, the PRCD-S features the following functions:

• Residual current protective device
• Under-voltage protection
• Earth conductor detection
• Protective conductor monitoring
• External voltage detection

Protection if external voltage is on the protective conductor

The PRCD-S detects the external voltage on the earth conductor.
However, the PRCD-S does not interrupt the earth connector connection.
The external voltage can therefore be isolated via their own, upstream protective devices FI and LS.

PRCD-S scope of protection and small construction site distributor with PRCD-S

In the event of errors in the connected electrical appliance:
The PRCD-S provides protection according to DIN VDE 0661.
Residual currents caused by defective consumers result in all-pin shutdown via the PRCD-S.

For system faults in the permanent installation:
The PRCD-S detects all conceivable faults in the permanent installation and cannot be switched on in the event of a detected fault.


The intact protective conductor functions are checked before turning on and monitored during operation.
An increase in protective level against shock currents is achieved.
Under-voltage protection prevents automatic switch-on after power is restored.
The PRCD-S does not shut off when the protective conductor is supplied with external voltage, e.g. by drilling into
an external cable. The upstream safety device can therefore respond.

Supplied in a sturdy plastic case.



Manufacturer : KOPP
Factory number : 142116016
Package weight : 1.322 kg
RoHS : conform
Technical information
  • General
    • Type
    • Personal protective device
    • Technology
    • Rated fault current: 30 mA
    • Cable type
    • H07RN-F3G2.5
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 230 V / 16 A
    • Approval
    • VDE, SEV, GS from BG Cologne
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Length
    • 3000 mm
  • Interfaces
    • Connection
    • 3-fold
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage, connection
    • Socket output, type F
Datasheet/manual