0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 131D :: Multimeter, digital, 2000 Counts, Palm size


UT 131D

  • Product Description
  • Technical information
  • General
    • Type
    • Multimeter
    • Technology
    • Digital
    • Colour
    • Red/black
  • Display
    • Display
    • 1999 counts
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
  • Implementation
    • Safety
    • CAT II
    • Diode check
    • Yes
    • Type of battery
    • 2x AAA (Micro)
    • Hold function
    • Yes
  • Measures
    • Length
    • 134 mm
    • Width
    • 77 mm
    • Depth
    • 47 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Measuring range
    • DC Voltage
    • 20/200/250 ±(0.5%+2) V
    • AC Voltage
    • 200/250 ±(1.2%+3) V
digital multimeter from Uni-T with a variety of standard measuring functions and additional functions. Perfect for the entry into the measuring technology, the hobby electronics as well as the workshop and training area suitable.

The new generation of the UT 131 series defines new performance standards for digital entry-level multimeters.
Innovative industrial design, which guarantees a drop height of 2 meters.

Special features for this series:
  • 2mF Capacity test (UT 131A)
  • Battery test (UT 131B)
  • Temperature measurement function (UT 131C)
  • Non-contact voltage test (UT 131D)



Manufacturer : UNI-TREND
Factory number : UT131D
Package weight : 0.334 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multimeter
    • Technology
    • Digital
    • Colour
    • Red/black
  • Display
    • Display
    • 1999 counts
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
  • Implementation
    • Safety
    • CAT II
    • Diode check
    • Yes
    • Type of battery
    • 2x AAA (Micro)
    • Hold function
    • Yes
  • Measures
    • Length
    • 134 mm
    • Width
    • 77 mm
    • Depth
    • 47 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Measuring range
    • DC Voltage
    • 20/200/250 ±(0.5%+2) V
    • AC Voltage
    • 200/250 ±(1.2%+3) V
reichelt printfooter