0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHAU P01191740Z :: Multimeter C.A 703, digital, 2000 counts, AC/DC


CHAU P01191740Z

Thanks to its small dimensions and the measuring leads firmly attached to the instrument, you can always carry this unit with you.

Specifications:

  • AC and DC voltages: 200 mV to 600 V
  • Current: 200 µA to 200 mA
  • Resistance: 200 Ohms to 20 Megohms
  • Continuity and diode check
  • Measurement category: IEC 61010 - 600 V CAT IV / 1000 V CAT III



Manufacturer : CHAUVIN ARNOUX
Factory number : P01191740Z
Package weight : 0.237 kg
RoHS : conform
Technical information
reichelt printfooter