0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHAU P01196773 :: Multimeter C.A 5273, digital, 6000 counts, TRMS


CHAU P01196773

The C.A 5273 multimeter is a advanced device for electrical maintenance of systems and small AC and DC machines.

It has a double illuminated display with 6,000 points and a bar graph with 61 + 2 segments and afterglow effect. It is suitable for installations with 600 V CAT IV and the degree of protection is IP54. The multimeter was developed and manufactured by CHAUVIN ARNOUX in France.

Specifications:

  • CAT IV 600 V / CAT III 1000 V
  • True RMS Measurement
  • Large illuminated 6,000 point display with 61 + 2 segment bargraphs with two modes (full scale / central zero)
  • Auto AC/DC Detection
  • Automatic or manual selection of the measuring ranges
  • V low impedance position, LowZ with low pass filter
  • Voltage measurement up to 1000 V AC/DC
  • Current measurement up to 10 A AC/DC
  • Resistance / Acoustic continuity check
  • Temperature measurement
  • Capacitance measurement
  • Storage Max / Min



Manufacturer : CHAUVIN ARNOUX
Factory number : P01196773
Package weight : 0.764 kg
RoHS : conform
Technical information
Datasheet/manual
reichelt printfooter