0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 87V PROMO Multimeter + bag, PROMO

SAVE27%
Item-No.: FLUKE 87V PROMO
 €793,73
 €579,50

Information

FLUKE 87V PROMO

50 years richens *Jubilee offer*
Fluke 87V + High quality bag

What you need. Where you need it.
The Fluke Pack30 and FLUKE 87V are excellent products for the mobile electrician!

FLUKE 87V
  • Multimeter, digital, 19999 Counts, TRMS
  • Basic inaccuracy of 0.05 % with DC voltage
  • 6000 digits, 3-3/4 digits
  • 4-1/2 digits for precise measurements (20,000 digits)
  • Measurement of up to 1000 V AC and DC
  • Measurement of up to 10 A, 20 A for up to 30 seconds


FLUKE PACK30
Dimensions: 50,8 cm x 33 cm x 23,5 cm
Storage compartments:
  • 1 central storage compartment
  • 1 front storage compartment
  • 2 storage compartments on the side
  • 1 storage compartment on top
  • 1 12 inch (30 cm) large rear pocket


Scope of delivery:
1x FLUKE 87V
1x FLUKE PACK30



The tools shown are not included in the scope of delivery.




mehr Informationen

Technische Daten

Technical information

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • Manufacturer specifications
    • Manufacturer
    • FLUKE
    • Package weight
    • 4.242 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002583116

reichelt printfooter