0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 179/EGFID :: Multimeter 179 + speaker//70 years of Fluke

SAVE13%
Item-No.: FLUKE 179/EGFID
 €361,20
 €314,99



Bargain Item!
Limited amount available.

FLUKE 179/EGFID

+++ 70 years of Fluke - anniversary campaign +++

Fluke 179 + Fluke Bluetooth speaker

Info:
The Fluke 179 is the new benchmark for universal multimeters with its high accuracy, impressive features, ease of use, security and reliability.

Functions:
• True RMS of current and voltage
• 0.09% basic accuracy
• 6,000 digit resolution
• Digital display with analogue segment display and backlight
• Manual and automatic range selection
• Display Hold and Auto Hold
• Frequency and capacitance measurement
• Resistance measurement, continuity test and diode test
• Temperature measurements
• Min/max/average recording
• Smoothing mode for more stable readings at varying input signals
• Easy battery change without opening the case
• Closed case calibration through front panel
• Ergonomic case with integrated holster
• EN 61010-1 CAT III 1000 V/CAT IV 600 V
• Measures twice as fast as other multimeters

All of the inputs are protected according to EN61010-1 CAT IV 600 V/CAT III 1000 V. In addition, the measuring instruments have UL, CSA and TÜV approval, with VDE approval pending.

Included in delivery
Battery (9-V block)
Set of measuring leads
80BK temperature sensor
User manual
+ Bluetooth speaker



Manufacturer : FLUKE
Factory number : FLK-179EGFID/SP
Package weight : 1.513 kg
RoHS : conform
Technical information
Datasheet/manual
reichelt printfooter