0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RENF22R2MMW :: multifunctional time relay with NFC, 0.05 s - 999 h


RENF22R2MMW

  • Product Description
  • Technical information
  • General
    • Type
    • Timer relay
    • Model
    • RENF22
    • Design
    • multifunktional
    • Mounting form
    • For 35 mm rail
  • Interfaces
    • Connection
    • Screw terminals
  • Measures
    • Width
    • 22 mm
  • Electrical values
    • Current
    • 8
    • Voltage DC
    • 24 V=
  • Other
    • Specification
    • 0.05 s … 999 h
modern electronic multifunctional timer with 2 changeover contacts. Settings are made via smartphone by using the free app Zelio NFC and communication via NFC.

features:
  • only 1 timer for 28 functions
  • time settings from 0.05 sec up to 999 hours
  • eide voltage power supply 24 ... 240 VAC / DC
  • 50 x more accurate - setting exactly to 10-milliseconds
  • no error in setting
  • transfer from the app directly to the relay
  • clone, even without power
  • secure password protection of settings

    The app is currently only available on Android!


Manufacturer : SCHNEIDER ELECTRIC
Factory number : RENF22R2MMW
Package weight : 0.104 kg
RoHS : conform
Technical information
  • General
    • Type
    • Timer relay
    • Model
    • RENF22
    • Design
    • multifunktional
    • Mounting form
    • For 35 mm rail
  • Interfaces
    • Connection
    • Screw terminals
  • Measures
    • Width
    • 22 mm
  • Electrical values
    • Current
    • 8
    • Voltage DC
    • 24 V=
  • Other
    • Specification
    • 0.05 s … 999 h
reichelt printfooter