Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASN2-04-S :: Metering valve with silencer R1/2, Teflon-coated

Item-No.: ASN2-04-S
€14,50
Category of goods: 1 = discountable

ASN2-04-S

  • Product Description
  • Technical information
  • General
    • operating pressure
    • 0 … 1 MPa
    • Connection \ thread
    • R1/2
    • operating air temperature
    • -5 … +60 °C

Metering valve with silencer
Needle valves for compressed air
Cylinder speed adjustment
Threaded connection
Needle revolutions: 10



Manufacturer : SMC PNEUMATIK
Package weight : 0.102 kg
RoHS : conform
Technical information
  • General
    • operating pressure
    • 0 … 1 MPa
    • Connection \ thread
    • R1/2
    • operating air temperature
    • -5 … +60 °C