Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AN500-06 :: Screw-in silencer, plastic, R3/4

Item-No.: AN500-06
€20,45
Category of goods: 1 = discountable

AN500-06

  • Product Description
  • Technical information
  • General
    • operating pressure
    • 1.0 MPa
    • Connection \ thread
    • R3/4
    • attenuation
    • 30 dBA
    • operating air temperature
    • -5 … +60 °C

Screw-in silencer
Material: Plastic



Manufacturer : SMC PNEUMATIK
Package weight : 0.167 kg
RoHS : conform
Technical information
  • General
    • operating pressure
    • 1.0 MPa
    • Connection \ thread
    • R3/4
    • attenuation
    • 30 dBA
    • operating air temperature
    • -5 … +60 °C