0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MSI 7G01M51 MSI MAG Bunker, glass window

Item-No.: MSI 7G01M51
 €104,90

Information

MSI MAG Bunker

45 Litre Mid-Tower Case
The MAG BUNKER is a 45L Mid-Tower ATX cabinet. The two sides made of tempered glass allow the complete hardware to be perfectly presented.

  • double Tempered Glass: The tinted side window made of 4mm tempered glass is ideal to present the components in the system with RGB lighting.
  • strong base: Due to the 0.6 mm SPCC material used, the housing is stable and robust.
  • Magnetic dust filters: The magnetic dust filters (top and front) ensure cleanliness and easy installation and removal.
  • Vertical graphics card mounting: A vertical mounting slot and a special bracket allow the graphics card to be mounted vertically.
  • Simple cable management: With four cable guide holes and ten cable tie points, cables can be easily laid and fastened.
  • powerful cooling with optimum air supply: Up to six fans can be installed in the MAG BUNKER. This enables a more stable and powerful system.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • PC Gehäuse
    • Power supply
    • ohne
    • Assembly
    • Midi-Tower
    • Colour
    • schwarz
    • Design
    • für ATX-Boards bis Mini-ITX-Standard
    • Material
    • Stahl, ABS-Plastik
    • Design
    • mit Fenster
  • Interfaces
    • Front connections
    • 2x USB 3.0, 2x USB 2.0, Audio in/out
  • Implementation
    • Internal
    • 2x 8.9 cm (3.5”), 4x (2.5”)
  • Measures
    • Format
    • ATX, Micro-ATX, Mini-ITX
    • Width
    • 218 mm
    • Height
    • 470 mm
    • Depth
    • 440 mm
  • Weights
    • Weight
    • 7.15 kg
  • Manufacturer specifications
    • Manufacturer
    • MSI
    • Factory number
    • 306-7G01M51-C05
    • Package weight
    • 8.7 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4719072566500

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • PC Gehäuse
    • Power supply
    • ohne
    • Assembly
    • Midi-Tower
    • Colour
    • schwarz
    • Design
    • für ATX-Boards bis Mini-ITX-Standard
    • Material
    • Stahl, ABS-Plastik
    • Design
    • mit Fenster
  • Interfaces
    • Front connections
    • 2x USB 3.0, 2x USB 2.0, Audio in/out
  • Implementation
    • Internal
    • 2x 8.9 cm (3.5”), 4x (2.5”)
  • Measures
    • Format
    • ATX, Micro-ATX, Mini-ITX
    • Width
    • 218 mm
    • Height
    • 470 mm
    • Depth
    • 440 mm
  • Weights
    • Weight
    • 7.15 kg
  • Manufacturer specifications
    • Manufacturer
    • MSI
    • Factory number
    • 306-7G01M51-C05
    • Package weight
    • 8.7 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4719072566500

reichelt printfooter