0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MRB MBDLCB-003 :: Mr Beam II Lasercutter and Air Filter Bundle

NEW

Mr Beam II & Air Filter Bundle

  • Product Description
  • Technical information
  • General
    • Type
    • Lasercutter, Luftfiltersystem
    • Technology
    • Schneiden & Gravieren
    • Design
    • Laserklasse 1
    • Model
    • Mr Beam II, Air Filter
  • Specials
    • Special feature
    • integrierte Kamera
  • Interfaces
    • Wireless
    • ja
  • Measures
    • Width
    • 724 mm
    • Height
    • 170 mm
    • Depth
    • 538 mm
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 110-220 V AC
Cut and Engrave - With the Mr Beam II Lasercutter
Mr Beam II makes it easy to cut and engrave a variety of materials. The laser cutter has its own WLAN, which allows a fast and wireless connection to your laptop. Through the Mr Beam web application, designs can be uploaded and all other settings made.

Working surface and dimensions
Despite the large working surface, the external dimensions are very compact. The security case is 724 x 538 x 175 mm and the working surface is 500 x 390 mm.

Shortwave 5W laser beam
Mr Beam II works with a semiconductor laser. The material is selectively vaporized, burned or molten when the laser light strikes, depending on the nature of the material.

Browser based software
Mr Beam II is designed for easy use and no software installation is required. Designs can be created in any graphics program and uploaded via drag & drop via the web application. The settings for editing materials are also made via the web application.

Integrated camera
Mr Beam II has a camera in the safety cover. With the lid open, this will preview the workspace in the web application. Thus, a precise alignment of the design template on the material is guaranteed.

Air Filter System
Thermal processing produces more or less smoke depending on the material. In order to avoid unpleasant odors and fine particles from the exhaust air to filters, we offer with the Air Filter System the simple solution to ensure a safe and odorless application.

Summary
  • Laser class 1
  • CE certification
  • Working surface: 500mm x 390mm x 38mm
  • Strong and highly efficient 5W shortwave laser
  • Safety housing made of metal, transparent protective cover
  • Integrated camera for easy placement of design templates
  • Optional: Smoke extraction with the Air Filter System
  • Integrated WLAN
  • Firmware Updates "Over The Air"
  • Browser based Plug & Play software for Mac, Windows, Linux and Tablets (without installation)
  • Ready-to-use, just unpack and get started



Manufacturer : MR BEAM
Factory number : MB DLCB-003
Package weight : 27 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lasercutter, Luftfiltersystem
    • Technology
    • Schneiden & Gravieren
    • Design
    • Laserklasse 1
    • Model
    • Mr Beam II, Air Filter
  • Specials
    • Special feature
    • integrierte Kamera
  • Interfaces
    • Wireless
    • ja
  • Measures
    • Width
    • 724 mm
    • Height
    • 170 mm
    • Depth
    • 538 mm
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 110-220 V AC
reichelt printfooter