New here? Register now!
Forgot password?

DELOCK 12596 Mouse, wireless, vertical, right handers

Item-No.: DELOCK 12596

 €

21,49

add to list
Article successfully added to the list

Description

Ergonomische USB Maus vertikal kabellos

This wireless vertical mouse by Delock is suitable for right handers and will be connected to the computer via the compact USB receiver. During transport it can be placed inside a compartment at the bottom of the mouse. The 2.4 GHz wireless technology provides a maximum operating range of up to 20 meters. Due to its ergonomic design, the hand remains in upright position and does not have to be turned. Thus the mouse can be used preventive or with starting pain e.g. RSI (Repetitive-Strain-Injury). There are three adjustable DPI levels to adapt the sensitivity of the mouse.

Specification:
  • Connector: 1 x USB 2.0 Type-A male
  • Compact nano USB receiver
  • For right handers
  • 3 power saving modes
  • 4 standard buttons, 1 scroll wheel and 1 DPI button
  • Sensitivity: 800 / 1200 / 1600 dpi
  • Polling rate: 250 Hz
  • Sensor light colour: red
  • Bandwidth: 2.4 GHz, operating range up to 20 m
  • Operating temperature: 0 °C ~ 40 °C
  • Current consumption: max. 12 mA
  • Plug & Play
  • Battery: 1 x AA (included in the package content)
  • Dimensions (LxWxH): Mouse: ca. 113.0 x 76.0 x 71.4 mm, USB receiver: ca. 19.0 x 14.5 x 6.5 mm
  • Weight: Mouse: ca. 150 g, USB receiver: ca. 2 g
  • Colour: white


System requirements:
  • Linux Kernel 2.6 or above
  • Windows Vista/7/7-64/8.1/8.1-64/10/10-64
  • PC or laptop with a free USB Type-A port


Package content
  • Vertical USB Mouse
  • USB receiver
  • 1 x AA battery
  • User manual




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Wireless mouse
    • Technology
    • 2.4 GHz
    • Resolution
    • 800/1200/1600 dpi
    • Colour
    • White
  • Implementation
    • Sensor Typ
    • optisch
    • Keys
    • 4 + scroll wheel
    • Type of battery
    • 1x AA
  • Other
    • Specification
    • Nano receiver
    • Range
    • 20 m
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Measures
    • Width
    • 113 mm
    • Depth
    • 72 mm
    • Height
    • 76 mm
  • Weights
    • Weight
    • 0.150 kg
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 12596
    • Package weight
    • 0.202 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619125968
Datasheets

Technical Details

  • General
    • Type
    • Wireless mouse
    • Technology
    • 2.4 GHz
    • Resolution
    • 800/1200/1600 dpi
    • Colour
    • White
  • Implementation
    • Sensor Typ
    • optisch
    • Keys
    • 4 + scroll wheel
    • Type of battery
    • 1x AA
  • Other
    • Specification
    • Nano receiver
    • Range
    • 20 m
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Measures
    • Width
    • 113 mm
    • Depth
    • 72 mm
    • Height
    • 76 mm
  • Weights
    • Weight
    • 0.150 kg
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 12596
    • Package weight
    • 0.202 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619125968