0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH MX MBSW Mouse, Wireless, Darkfield Laser

Item-No.: LOGITECH MX MBSW
Colour:
 €75,95

Information

MX Master for Business Wireless Mouse, schwarz

High-performance design
Enjoy precision control and comfort thanks to the hand-sculpted design and well-positioned buttons and wheels.

Darkfield Laser Tracking
Turn the world into your mouse pad: Works on virtually any surface with precise cursor control—even on glass and high-gloss surfaces.

High-performance design
Enjoy precision control and comfort thanks to the hand-sculpted design and well-positioned buttons and wheels.

Smart speed-adaptive scroll wheel
Navigate through long documents and web pages faster and easier with a precision scroll wheel that auto-shifts from click-to-click to hyper-fast scrolling.

Unique thumb wheel
Experience side-to-side scrolling with a stroke of your thumb. To unlock the full range of thumb wheel possibilities, install Logitech Options™ software.

Customizable functions
Unlock the full range of possibilities and customize the mouse to your needs with Logitech Options™ software.

Dual connectivity
Connect the wireless mouse quickly and easily with the included Logitech Unifying™ receiver or via Bluetooth® Smart wireless technology.

Easy-Switch™ technology
Pair up to three devices (such as a desktop, laptop or a Windows tablet) and easily switch between them with the touch of a button.

Rechargeable battery
Fast-charge the battery with enough power for a full workday in just 4 minutes. The battery can last up to 40 days on a full charge.
Battery life may vary based on user and computing conditions.

Optimized productivity for Windows and Mac
Enterprise ready and plug-and-play compatible with leading Microsoft® operating systems and Mac OS X 10.8 or later.

Package Contents
  • Logitech MX Master™ wireless mouse
  • Logitech Unifying Receiver
  • Micro-USB cable for recharging
  • User documentation




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Wireless mouse
    • Design
    • Laser
    • Technology
    • 2.4 GHz / Bluetooth
    • Resolution
    • 400 - 1600 dpi
    • Assembly
    • Logitech® Darkfield Laser Tracking™
    • Colour
    • Black
  • Measures
    • Length
    • 126 mm
    • Width
    • 86 mm
    • Height
    • 48 mm
  • Implementation
    • Keys
    • 5 + scroll wheel
    • Type of battery
    • LiPo battery, 500 mAh
  • Other
    • Specification
    • Logitech® Unifying receiver
    • Range
    • 10 m
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
    • Bluetooth®
    • Yes
  • Weights
    • Weight
    • 0.145 kg
  • Manufacturer specifications
    • Manufacturer
    • LOGITECH
    • Factory number
    • 910-005213
    • Package weight
    • 0.24 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5099206073005

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Wireless mouse
    • Design
    • Laser
    • Technology
    • 2.4 GHz / Bluetooth
    • Resolution
    • 400 - 1600 dpi
    • Assembly
    • Logitech® Darkfield Laser Tracking™
    • Colour
    • Black
  • Measures
    • Length
    • 126 mm
    • Width
    • 86 mm
    • Height
    • 48 mm
  • Implementation
    • Keys
    • 5 + scroll wheel
    • Type of battery
    • LiPo battery, 500 mAh
  • Other
    • Specification
    • Logitech® Unifying receiver
    • Range
    • 10 m
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
    • Bluetooth®
    • Yes
  • Weights
    • Weight
    • 0.145 kg
  • Manufacturer specifications
    • Manufacturer
    • LOGITECH
    • Factory number
    • 910-005213
    • Package weight
    • 0.24 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5099206073005

reichelt printfooter