0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 12556 :: Mouse Pad, with RGB Illumination


USB Mauspad 900 x 400 x 3 mm mit RGB Beleuchtung

  • Product Description
  • Technical information
  • General
    • Type
    • Mouse Pad
    • Design
    • flexibel
    • Colour
    • schwarz
  • Other
    • Specification
    • mit RGB Umrandung
  • Measures
    • Width
    • 900 mm
    • Depth
    • 400 mm
    • Height
    • 3 mm
This high quality soft mouse pad by Delock can be connected to a PC or laptop with a USB Type-A interface. It convinces with its illuminating RGB border. By using the button on the side, there are different colour modes in 7 different shades, which can be activated, e.g. a single colour or a smooth colour gradient. Due to its special size, this mouse pad offers enough space to work with computer mouse.

Specification
  • Connector: 1 x USB Type-A male
  • 1 x on / off button, switch
  • Flexible soft mouse pad
  • RGB border with 7 different shades
  • 3 different colour modes: Setting of one single colour, Selected colour flashes smoothly, Rainbow colour gradient
  • Rubberized bottom
  • Integrated USB Type-A cable
  • Cable with textile shielding
  • 1 x ferrite core
  • Current consumption: ca. 100 mA
  • USB Type-A connector: gold-plated
  • Dimensions mouse pad (LxWxH): ca. 350 x 260 x 3 mm
  • Cable length: ca. 2 m
  • Colour: black

System requirements
  • PC or laptop with a free USB Type-A port

Package content
  • RGB mouse pad

Package
  • Retail Box



Manufacturer : DELOCK
Factory number : 12556
Package weight : 0.909 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mouse Pad
    • Design
    • flexibel
    • Colour
    • schwarz
  • Other
    • Specification
    • mit RGB Umrandung
  • Measures
    • Width
    • 900 mm
    • Depth
    • 400 mm
    • Height
    • 3 mm
reichelt printfooter