DELOCK 12531 :: Mouse, Desktop, USB
Item-No.: DELOCK 12531
€22,95
Delock Optical 4-button USB Gaming Mouse
- General
- Resolution
- 800/1200/1600/2400/3200/4800 dpi
- Assembly
- For right- and left-handers
- Measures
- Connection cable length
- 1.8 m
This wired USB gaming mouse by Delock, suitable for left and right handers, is ideal for operating computer games. The surface is made of a rubber coating for a comfortable feeling. By using the included software, there are several features supported, e.g. backlight, key function as well as different dpi-values up to 4800 dpi.
Specification
- Connector: 1 x USB 2.0 Type-A male
- For right and left handers
- 2 standard buttons, 1 scroll wheel and 1 DPI button
- Settings: dpi-value, backlight, programmable keys, scroll wheel
- Sensitivity: 800 / 1200 / 1600 / 2400 dpi – DPI button, 3200 / 4800 dpi – Software setting
- Polling rate: 500 Hz
- Plug & Play
- Gold-plated connectors
- 1 x ferrite core
- Dimensions (LxWxH): ca. 132 x 69 x 39 mm
- Cable length: ca. 1.8 m
- Weight: ca. 148 g
- Colour: black / red
System requirements
- Windows 7/7-64/8.1/8.1-64/10/10-64
- PC or laptop with a free USB Type-A port
Package content
- Mouse
- CD ROM with software
Package
Manufacturer : DELOCK
Factory number : 12531
Package weight : 0.191 kg
RoHS : conform
- General
- Resolution
- 800/1200/1600/2400/3200/4800 dpi
- Assembly
- For right- and left-handers
- Measures
- Connection cable length
- 1.8 m