New here? Register now!
Forgot password?

MYW HP22L motorized TV wall bracket for 26" - 47"

Item-No.: MYW HP22L

 €

167,90

add to list
Article successfully added to the list

Description

MYW HP22L

Motorized Bracket for LCD Monitor

  • for flat screens 26" - 47" (66 - 118 cm)
  • loads up to 40 kg
  • fully automatic
  • including remote control with 2 programmable positions (batteries not included)
  • VESA max. 400 x 400
  • width: 1012 mm
  • 90° swiveling to the left or right side (depending on the mounting direction)
  • inclusive mounting accessories and manual




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Design
    • Motorized
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 66 - 119 cm
    • for screen size
    • 26 - 47 Zoll
    • VESA
    • bis 400 x 400
  • Weights
    • Weight
    • Up to 40 kg
  • Manufacturer specifications
    • Manufacturer
    • MYWALL
    • Factory number
    • HP 22 L
    • Package weight
    • 7.9 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4012386132554
Datasheets

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Design
    • Motorized
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 66 - 119 cm
    • for screen size
    • 26 - 47 Zoll
    • VESA
    • bis 400 x 400
  • Weights
    • Weight
    • Up to 40 kg
  • Manufacturer specifications
    • Manufacturer
    • MYWALL
    • Factory number
    • HP 22 L
    • Package weight
    • 7.9 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4012386132554