Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 1207 :: Reversing starter, 500 V, 1.6 - 7.0 A

Item-No.: WS 1207
Current:

€165,20
Category of goods: 1 = discountable

WS 1207

  • Product Description
  • Technical information
  • General
    • Type
    • Reversing starter
    • Design
    • Reversing function
  • Electrical values
    • Current
    • 1.6 ... 7.0
    • Operating voltage
    • 500 V
  • Interfaces
    • Connection
    • Screw terminal
  • Specials
    • Specification
    • Electronic overload protection
  • Measures
    • Width
    • 22.5 mm
    • Height
    • 100 mm
    • Depth
    • 141.6 mm
  • Implementation
    • Protection class
    • IP20

Siemens SIRIUS 3RM1 motor starters are compact devices with 22.5-mm overall width that combine a variety of functions in one enclosure. They are combinations of relay contacts, power semiconductors (hybrid technology) and an electronic overload relay for operational switching of three-phase motors up to 3 kW (400 V) and resistive consumers with a maximum of 10 A at AC voltages up to 500 V.

They guarantee reliable starting of motors and, at the same time, protect them against damage.

  • Overload protection with wide setting range

  • Reduced wiring overhead

  • Small footprint




Manufacturer : SIEMENS
Factory number : 3RM1207-1AA04
Package weight : 0.335 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reversing starter
    • Design
    • Reversing function
  • Electrical values
    • Current
    • 1.6 ... 7.0
    • Operating voltage
    • 500 V
  • Interfaces
    • Connection
    • Screw terminal
  • Specials
    • Specification
    • Electronic overload protection
  • Measures
    • Width
    • 22.5 mm
    • Height
    • 100 mm
    • Depth
    • 141.6 mm
  • Implementation
    • Protection class
    • IP20